LTC2863MPS8-2#TRPBF
Description: ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers

Overview of LTC2863MPS8-2#TRPBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
LTC2863MPS8-2#TRPBF Analog Devices ±60V Fault Protected 3V to 5.5
LTC2863MPS8-1#TRPBF Analog Devices ±60V Fault Protected 3V to 5.5
LTC2863MPS8-2#PBF Analog Devices ±60V Fault Protected 3V to 5.5

Price & Stock for LTC2863MPS8-2#TRPBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # LTC2863MPS8-2#TRPBF-ND
DigiKey IC TRANSCEIVER FULL 1/1 8SO Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $4.9125
$4.9125 Buy Now
DISTI # 584-C2863MPS8-2TRPBF
Mouser Electronics RS-422/RS-485 Interface IC 60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers RoHS: Compliant 0
  • 2,500 $5.1500
$5.1500 Order Now
Analog Devices Inc ±60V Fault Protected 3V to 5.5 Min Qty: 2500 Package Multiple: 2500 0
  • 1 $6.8900
  • 1,000 $3.9300
  • 2,500 $4.9125
$3.9300 / $6.8900 Buy Now
DISTI # LTC2863MPS82TRP
Richardson RFPD INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 2500 0
  • 2,500 $5.2700
  • 5,000 $5.0700
$5.0700 / $5.2700 Buy Now

CAD Models for LTC2863MPS8-2#TRPBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LTC2863MPS8-2#TRPBF by Analog Devices Inc

LTC2863MPS8-2#TRPBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
SO-8
Pin Count
8
Manufacturer Package Code
05-08-1610 (S8)
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Differential Output
YES
Driver Number of Bits
1
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-485; EIA-422
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9025 mm
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Receive Delay-Max
65 ns
Receiver Number of Bits
1
Seated Height-Max
1.752 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transmit Delay-Max
1500 ns
Width
3.899 mm
Want to compare parts?
  1. LTC2863MPS8-2#TRPBF
    Analog Devices Inc
    ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC2863MPS8-2#TRPBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC2863MPS8-2#TRPBF by Analog Devices Inc

  • Please alert me when LTC2863MPS8-2#TRPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC2863MPS8-2#TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC2863MPS8-2#TRPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC2863MPS8-2#TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC2863MPS8-2#TRPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC2863MPS8-2#TRPBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: