Part Details for LTC2863HDD-1PBF by Analog Devices Inc
Overview of LTC2863HDD-1PBF by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2863HDD-1#PBF | Analog Devices | ±60V Fault Protected 3V to 5.5 | |
LTC2863HDD-2#PBF | Analog Devices | ±60V Fault Protected 3V to 5.5 | |
LTC2863HDD-2#TRPBF | Analog Devices | ±60V Fault Protected 3V to 5.5 |
Price & Stock for LTC2863HDD-1PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2863HDD-1PBF
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 242 | 0 |
|
$2.5400 / $2.7900 | Buy Now |
|
LCSC | Transceiver 20Mbps 1/1 DFN-8-EP(3x3) RS-485 / RS-422 ICs ROHS | 43 |
|
$5.4917 / $7.4240 | Buy Now |