Part Details for LTC2862CS8-2#PBF by Analog Devices Inc
Overview of LTC2862CS8-2#PBF by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC2862CS8-2#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2573
|
Newark | Rs422/Rs485 Transceiver, 0 To 70Deg C, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Half Duplex, Data Rate Max:250Kbps, Supply Voltage Min:3V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices LTC2862CS8-2#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 191 |
|
$3.4000 / $7.1000 | Buy Now |
DISTI #
LTC2862CS8-2#PBF-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
6207 In Stock |
|
$3.0750 / $7.7400 | Buy Now |
DISTI #
584-LTC2862CS8-2#PBF
|
Mouser Electronics | RS-422/RS-485 Interface IC 60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers RoHS: Compliant | 3196 |
|
$3.0700 / $7.1000 | Buy Now |
DISTI #
E54:1762_04225957
|
Arrow Electronics | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks Date Code: 2336 | Europe - 100 |
|
$3.0470 / $3.9270 | Buy Now |
DISTI #
V36:1790_06458989
|
Arrow Electronics | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 10 Weeks Date Code: 2307 | Americas - 40 |
|
$2.9410 / $3.1850 | Buy Now |
|
Analog Devices Inc | ±60V Fault Protected 3V to 5.5 Package Multiple: 100 | 7642 |
|
$3.0750 / $7.7400 | Buy Now |
DISTI #
35210215
|
Verical | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Americas - 6400 |
|
$2.9410 / $3.1850 | Buy Now |
DISTI #
82776335
|
Verical | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 110 Package Multiple: 110 Date Code: 2336 | Americas - 110 |
|
$3.0470 / $3.9270 | Buy Now |
DISTI #
73478695
|
Verical | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 40 Package Multiple: 40 Date Code: 2307 | Americas - 40 |
|
$2.9410 / $3.1850 | Buy Now |
DISTI #
LTC2862CS8-2PBF
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 200 | 0 |
|
$3.1700 / $3.4900 | Buy Now |
Part Details for LTC2862CS8-2#PBF
LTC2862CS8-2#PBF CAD Models
LTC2862CS8-2#PBF Part Data Attributes
|
LTC2862CS8-2#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2862CS8-2#PBF
Analog Devices Inc
±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | 65 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.752 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 1500 ns | |
Width | 3.899 mm |
Alternate Parts for LTC2862CS8-2#PBF
This table gives cross-reference parts and alternative options found for LTC2862CS8-2#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2862CS8-2#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2862IS8-2#PBF | Analog Devices Inc | $4.4897 | ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers | LTC2862CS8-2#PBF vs LTC2862IS8-2#PBF |
LTC2862HS8-2#PBF | Linear Technology | Check for Price | LTC2862 - ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers; Package: SO; Pins: 8; Temperature Range: -40°C to 125°C | LTC2862CS8-2#PBF vs LTC2862HS8-2#PBF |
LTC2862CS8-2#TRPBF | Analog Devices Inc | $4.6958 | ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers | LTC2862CS8-2#PBF vs LTC2862CS8-2#TRPBF |