There are no models available for this part yet.
Overview of LTC2857CMS8-2#PBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2857CMS8-2#PBF | Analog Devices | 20Mbps & SR Limed 15kV RS485/R | |
LTC2857CMS8-2#TRPBF | Analog Devices | 20Mbps & SR Limed 15kV RS485/R | |
LTC2857CMS8-1#PBF | Analog Devices | 20Mbps & SR Limed 15kV RS485/R |
Price & Stock for LTC2857CMS8-2#PBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
505-LTC2857CMS8-2#PBF-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
245 In Stock |
|
$2.3873 / $6.3400 | Buy Now | |
DISTI #
584-LTC2857CMS8-2PBF
|
Mouser Electronics | RS-422/RS-485 Interface IC 20Mbps & SR Limed 15kV RS485/RS422 Tran RoHS: Compliant | 0 |
|
$2.3800 / $5.6300 | Order Now | |
Analog Devices Inc | 20Mbps & SR Limed 15kV RS485/R Package Multiple: 50 | 2149 |
|
$2.3873 / $6.3400 | Buy Now | ||
Rochester Electronics | LTC2857 - Line Transceiver, 1 Driver, 1 Rcvr, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 405 |
|
$2.3400 / $2.7600 | Buy Now | ||
DISTI #
LTC2857CMS8-2PB
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 250 | 0 |
|
$2.4400 / $2.6800 | Buy Now |
CAD Models for LTC2857CMS8-2#PBF by Analog Devices Inc
Part Data Attributes for LTC2857CMS8-2#PBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
LEAD FREE, PLASTIC, MSOP-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
05-08-1660
|
Reach Compliance Code
|
compliant
|
Differential Output
|
YES
|
Driver Number of Bits
|
1
|
Input Characteristics
|
DIFFERENTIAL SCHMITT TRIGGER
|
Interface IC Type
|
LINE TRANSCEIVER
|
Interface Standard
|
EIA-485-A; TIA-485-A
|
JESD-30 Code
|
S-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
70 ns
|
Receiver Number of Bits
|
1
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transmit Delay-Max
|
1500 ns
|
Width
|
3 mm
|
Alternate Parts for LTC2857CMS8-2#PBF
This table gives cross-reference parts and alternative options found for LTC2857CMS8-2#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2857CMS8-2#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2857CMS8-2 | IC LINE TRANSCEIVER, PDSO8, PLASTIC, MSOP-8, Line Driver or Receiver | Linear Technology | LTC2857CMS8-2#PBF vs LTC2857CMS8-2 |