Part Details for LTC2850MPS8#PBF by Analog Devices Inc
Results Overview of LTC2850MPS8#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2850MPS8#PBF Information
LTC2850MPS8#PBF by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LTC2850MPS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM2369
|
Newark | Rs422/Rs485 Transceiver, 20Mbps, Soic-8, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receiv... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 90 |
|
$6.4900 / $12.9700 | Buy Now |
DISTI #
LTC2850MPS8#PBF-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
21 In Stock |
|
$6.4875 / $12.9700 | Buy Now |
DISTI #
584-LTC2850MPS8#PBF
|
Mouser Electronics | RS-422/RS-485 Interface IC 3.3V 20Mbps RS485/RS422 Tran RoHS: Compliant | 74 |
|
$6.4800 / $12.9700 | Buy Now |
|
Analog Devices Inc | 3.3V 20Mbps RS485/RS422 Tran Package Multiple: 100 | 3505 |
|
$5.1900 / $12.9700 | Buy Now |
DISTI #
LTC2850MPS8#PBF
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 100 | 0 |
|
$6.7000 / $7.3500 | Buy Now |
Part Details for LTC2850MPS8#PBF
LTC2850MPS8#PBF CAD Models
LTC2850MPS8#PBF Part Data Attributes
|
LTC2850MPS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2850MPS8#PBF
Analog Devices Inc
3.3V 20Mbps RS485/RS422 Transceiver
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 70 ns | |
Supply Current-Max | 1 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for LTC2850MPS8#PBF
This table gives cross-reference parts and alternative options found for LTC2850MPS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2850MPS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2850CS8#TRPBF | Analog Devices Inc | Check for Price | 3.3V 20Mbps RS485/RS422 Transceiver | LTC2850MPS8#PBF vs LTC2850CS8#TRPBF |
LTC2850IS8#TRPBF | Analog Devices Inc | $2.8744 | 3.3V 20Mbps RS485/RS422 Transceiver | LTC2850MPS8#PBF vs LTC2850IS8#TRPBF |
ADM3078EYRZ-REEL7 | Analog Devices Inc | Check for Price | 3.3 V, ⅛ Load, ±15kV ESD Protected, RS-485/RS-422 Transceiver (Half Duplex, 16 Mbps, DE/RE) | LTC2850MPS8#PBF vs ADM3078EYRZ-REEL7 |
SP3078EMN-L/TR | Exar Corporation | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, LEAD FREE, MO-012AA, SOIC-8 | LTC2850MPS8#PBF vs SP3078EMN-L/TR |
SP3078EEN/TR | Exar Corporation | Check for Price | Line Driver/Receiver, 1 Driver, PDSO8 | LTC2850MPS8#PBF vs SP3078EEN/TR |
SP3078EMN/TR | Sipex Corporation | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, MO-012AA, SOIC-8 | LTC2850MPS8#PBF vs SP3078EMN/TR |