-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3V 20Mbps RS485/RS422 Transceiver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2850MPMS8#PBF by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2529
|
Newark | Rs422/Rs485 Transceiver, -55 To 125Deg C, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Recei... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 13 |
|
$6.4900 / $12.9700 | Buy Now |
DISTI #
LTC2850MPMS8#PBF-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
209 In Stock |
|
$6.4875 / $12.9700 | Buy Now |
DISTI #
584-LTC2850MPMS8#PBF
|
Mouser Electronics | RS-422/RS-485 Interface IC 3.3V 20Mbps RS485/RS422 Tran RoHS: Compliant | 90 |
|
$6.4800 / $12.9700 | Buy Now |
|
Analog Devices Inc | 3.3V 20Mbps RS485/RS422 Tran Package Multiple: 50 | 992 |
|
$5.1900 / $12.9700 | Buy Now |
DISTI #
LTC2850MPMS8PBF
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 50 | 0 |
|
$6.7000 / $7.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2850MPMS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2850MPMS8#PBF
Analog Devices Inc
3.3V 20Mbps RS485/RS422 Transceiver
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485-A; TIA-485-A; EIA-422 | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | 70 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 50 ns | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC2850MPMS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2850MPMS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2850CS8#TRPBF | Analog Devices Inc | Check for Price | 3.3V 20Mbps RS485/RS422 Transceiver | LTC2850MPMS8#PBF vs LTC2850CS8#TRPBF |
LTC2850IS8#TRPBF | Analog Devices Inc | $2.8744 | 3.3V 20Mbps RS485/RS422 Transceiver | LTC2850MPMS8#PBF vs LTC2850IS8#TRPBF |
ADM3078EYRZ-REEL7 | Analog Devices Inc | Check for Price | 3.3 V, ⅛ Load, ±15kV ESD Protected, RS-485/RS-422 Transceiver (Half Duplex, 16 Mbps, DE/RE) | LTC2850MPMS8#PBF vs ADM3078EYRZ-REEL7 |
SP3078EMN-L/TR | Exar Corporation | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, LEAD FREE, MO-012AA, SOIC-8 | LTC2850MPMS8#PBF vs SP3078EMN-L/TR |
SP3078EEN/TR | Exar Corporation | Check for Price | Line Driver/Receiver, 1 Driver, PDSO8 | LTC2850MPMS8#PBF vs SP3078EEN/TR |
SP3078EMN/TR | Sipex Corporation | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, MO-012AA, SOIC-8 | LTC2850MPMS8#PBF vs SP3078EMN/TR |