Part Details for LTC2850CS8#PBF by Analog Devices Inc
Overview of LTC2850CS8#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC2850CS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2525
|
Newark | Rs422/Rs485 Transceiver, 0 To 70Deg C, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Half Duplex, Data Rate Max:20Mbps, Supply Voltage Min:3V, Supply Voltage Max:3.6V Rohs Compliant: Yes |Analog Devices LTC2850CS8#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 177 |
|
$3.1000 / $4.9500 | Buy Now |
DISTI #
LTC2850CS8#PBF-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1553 In Stock |
|
$2.3911 / $4.7600 | Buy Now |
DISTI #
584-LTC2850CS8#PBF
|
Mouser Electronics | RS-422/RS-485 Interface IC 3.3V 20Mbps RS485/RS422 Tran RoHS: Compliant | 35 |
|
$2.3900 / $4.7600 | Buy Now |
|
Analog Devices Inc | 3.3V 20Mbps RS485/RS422 Tran Min Qty: 1 Package Multiple: 100 | 311 |
|
$2.3911 / $4.7600 | Buy Now |
|
Ameya Holding Limited | IC TXRX RS485 20MBPS 8-SOIC | 311 |
|
RFQ |
Part Details for LTC2850CS8#PBF
LTC2850CS8#PBF CAD Models
LTC2850CS8#PBF Part Data Attributes:
|
LTC2850CS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2850CS8#PBF
Analog Devices Inc
3.3V 20Mbps RS485/RS422 Transceiver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485-A; TIA-485-A; EIA-422 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 70 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.752 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 50 ns | |
Width | 3.899 mm |
Alternate Parts for LTC2850CS8#PBF
This table gives cross-reference parts and alternative options found for LTC2850CS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2850CS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2851IMS8#TRPBF | 3.3V 20Mbps RS485/RS422 Transceiver | Analog Devices Inc | LTC2850CS8#PBF vs LTC2851IMS8#TRPBF |
LTC2850CS8#TRPBF | 3.3V 20Mbps RS485/RS422 Transceiver | Analog Devices Inc | LTC2850CS8#PBF vs LTC2850CS8#TRPBF |
LTC2851IMS8#PBF | 3.3V 20Mbps RS485/RS422 Transceiver | Analog Devices Inc | LTC2850CS8#PBF vs LTC2851IMS8#PBF |
ADM3078EARZ | 3.3 V, ⅛ Load, ±15kV ESD Protected, RS-485/RS-422 Transceiver (Half Duplex, 16 Mbps, DE/RE) | Analog Devices Inc | LTC2850CS8#PBF vs ADM3078EARZ |
LTC2850MPMS8#PBF | 3.3V 20Mbps RS485/RS422 Transceiver | Analog Devices Inc | LTC2850CS8#PBF vs LTC2850MPMS8#PBF |
LTC2851CMS8#TRPBF | 3.3V 20Mbps RS485/RS422 Transceiver | Analog Devices Inc | LTC2850CS8#PBF vs LTC2851CMS8#TRPBF |