Part Details for LTC2850CDD#TRPBF by Analog Devices Inc
Overview of LTC2850CDD#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC2850CDD#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2850CDD#TRPBFCT-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8DFN Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8342 In Stock |
|
$2.3911 / $4.7600 | Buy Now |
DISTI #
584-LTC2850CDD#TRPBF
|
Mouser Electronics | RS-422/RS-485 Interface IC 3.3V 20Mbps RS485/RS422 Tran RoHS: Compliant | 0 |
|
$2.3900 / $4.7600 | Order Now |
|
Analog Devices Inc | 3.3V 20Mbps RS485/RS422 Tran Min Qty: 1 Package Multiple: 2500 | 1679 |
|
$2.3911 / $4.7600 | Buy Now |
|
Dynamic Solutions GmbH | OEM and CM Only | 8000 |
|
RFQ |
Part Details for LTC2850CDD#TRPBF
LTC2850CDD#TRPBF CAD Models
LTC2850CDD#TRPBF Part Data Attributes:
|
LTC2850CDD#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2850CDD#TRPBF
Analog Devices Inc
3.3V 20Mbps RS485/RS422 Transceiver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-1, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1698 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485-A; TIA-485-A; EIA-422 | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 70 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 50 ns | |
Width | 3 mm |
Alternate Parts for LTC2850CDD#TRPBF
This table gives cross-reference parts and alternative options found for LTC2850CDD#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2850CDD#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2850CDD | IC LINE TRANSCEIVER, PDSO8, 3 X 3 MM, PLASTIC, MO-229WEED-1, DFN-8, Line Driver or Receiver | Linear Technology | LTC2850CDD#TRPBF vs LTC2850CDD |
LTC2850MPDD#TRPBF | 3.3V 20Mbps RS485/RS422 Transceiver | Analog Devices Inc | LTC2850CDD#TRPBF vs LTC2850MPDD#TRPBF |
LTC2850IDD#TRPBF | 3.3V 20Mbps RS485/RS422 Transceiver | Analog Devices Inc | LTC2850CDD#TRPBF vs LTC2850IDD#TRPBF |
LTC2850HDD#PBF | 3.3V 20Mbps RS485/RS422 Transceiver | Analog Devices Inc | LTC2850CDD#TRPBF vs LTC2850HDD#PBF |
LTC2850MPDD#TRPBF | LTC2850 - 3.3V 20Mbps RS485/RS422 Transceiver; Package: DFN; Pins: 8; Temperature Range: -55°C to 125°C | Linear Technology | LTC2850CDD#TRPBF vs LTC2850MPDD#TRPBF |
LTC2850IDD#TR | IC LINE TRANSCEIVER, PDSO8, 3 X 3 MM, PLASTIC, MO-229WEED-1, DFN-8, Line Driver or Receiver | Linear Technology | LTC2850CDD#TRPBF vs LTC2850IDD#TR |
LTC2850IDD#TRPBF | LTC2850 - 3.3V 20Mbps RS485/RS422 Transceiver; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC2850CDD#TRPBF vs LTC2850IDD#TRPBF |
LTC2850CDD | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8 | Analog Devices Inc | LTC2850CDD#TRPBF vs LTC2850CDD |
LTC2850IDD | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8 | Analog Devices Inc | LTC2850CDD#TRPBF vs LTC2850IDD |
LTC2850CDD#TR | IC LINE TRANSCEIVER, PDSO8, 3 X 3 MM, PLASTIC, MO-229WEED-1, DFN-8, Line Driver or Receiver | Linear Technology | LTC2850CDD#TRPBF vs LTC2850CDD#TR |