Part Details for LTC2804CDHC#TRPBF by Analog Devices Inc
Results Overview of LTC2804CDHC#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2804CDHC#TRPBF Information
LTC2804CDHC#TRPBF by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LTC2804CDHC#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC2804CDHC#TRPBFTR-ND
|
DigiKey | IC TRANSCEIVER HALF 2/2 16DFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1905 | Buy Now |
DISTI #
584-LTC2804CDHCTRPBF
|
Mouser Electronics | RS-232 Interface IC 1.8V to 5.5V RS-232 1x & 2x Trans RoHS: Compliant | 0 |
|
$2.9500 | Order Now |
|
Analog Devices Inc | 1.8V to 5.5V RS-232 1x & 2x Tr Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.3600 / $7.5000 | Buy Now |
DISTI #
LTC2804CDHCTRPB
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.0500 / $3.1700 | Buy Now |
Part Details for LTC2804CDHC#TRPBF
LTC2804CDHC#TRPBF CAD Models
LTC2804CDHC#TRPBF Part Data Attributes
|
LTC2804CDHC#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2804CDHC#TRPBF
Analog Devices Inc
1.8V to 5.5V RS-232 Single and Dual Transceivers
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5 X 3 MM, LEAD FREE, PLASTIC, MO-229WJED-1, DFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1706 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-F; TIA-232-F | |
JESD-30 Code | R-PDSO-N16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC16,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 400 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 500 ns | |
Width | 3 mm |
Alternate Parts for LTC2804CDHC#TRPBF
This table gives cross-reference parts and alternative options found for LTC2804CDHC#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2804CDHC#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2804IDHC#PBF | Analog Devices Inc | $4.2023 | 1.8V to 5.5V RS-232 Single and Dual Transceivers | LTC2804CDHC#TRPBF vs LTC2804IDHC#PBF |
LTC2804CDHC#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC2804 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing noise coupling between the analog and digital sections. A 4-layer PCB with a dedicated analog ground layer is recommended. Additionally, keep the input and output traces short and away from noise sources.
-
To ensure accurate voltage measurement, use a low-impedance voltage source, keep the input traces short and shielded, and avoid noise coupling from the digital section. Also, use a high-quality, low-temperature-coefficient resistor for the input divider network, and calibrate the device if necessary.
-
The maximum cable length for the digital interface of the LTC2804 depends on the specific application and the signal integrity requirements. As a general guideline, keep the cable length as short as possible (less than 10 inches) and use a shielded cable to minimize noise and signal degradation.
-
The LTC2804 is rated for operation up to 125°C, but the device's accuracy and reliability may be affected at high temperatures. Ensure that the device is properly heatsinked, and consider using a thermally-enhanced package or a heat spreader to reduce the junction temperature.
-
To troubleshoot issues with the digital interface, check the signal integrity using an oscilloscope, ensure that the clock and data lines are properly terminated, and verify that the digital supply voltage is within the recommended range. Also, check the device's datasheet for specific troubleshooting guidelines and application notes.