Part Details for LTC2803CDHC#PBF by Linear Technology
Results Overview of LTC2803CDHC#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2803CDHC#PBF Information
LTC2803CDHC#PBF by Linear Technology is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LTC2803CDHC#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Interface ICs | 231 |
|
RFQ |
Part Details for LTC2803CDHC#PBF
LTC2803CDHC#PBF CAD Models
LTC2803CDHC#PBF Part Data Attributes
|
LTC2803CDHC#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2803CDHC#PBF
Linear Technology
LTC2803 - 1.8V to 5.5V RS-232 Single and Dual Transceivers; Package: DFN; Pins: 16; Temperature Range: 0°C to 70°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 5 X 3 MM, LEAD FREE, PLASTIC, MO-229WJED-1, DFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | DHC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-F; TIA-232-F | |
JESD-30 Code | R-PDSO-N16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.001 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC16,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 400 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 2000 ns | |
Width | 3 mm |
Alternate Parts for LTC2803CDHC#PBF
This table gives cross-reference parts and alternative options found for LTC2803CDHC#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2803CDHC#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2803IDHC#TRPBF | Analog Devices Inc | Check for Price | 1.8V to 5.5V RS-232 Single and Dual Transceivers | LTC2803CDHC#PBF vs LTC2803IDHC#TRPBF |
LTC2803IDHC#TRPBF | Linear Technology | Check for Price | LTC2803 - 1.8V to 5.5V RS-232 Single and Dual Transceivers; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | LTC2803CDHC#PBF vs LTC2803IDHC#TRPBF |
LTC2803CDHC#TRPBF | Linear Technology | Check for Price | LTC2803 - 1.8V to 5.5V RS-232 Single and Dual Transceivers; Package: DFN; Pins: 16; Temperature Range: 0°C to 70°C | LTC2803CDHC#PBF vs LTC2803CDHC#TRPBF |
LTC2803IDHC | Analog Devices Inc | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16 | LTC2803CDHC#PBF vs LTC2803IDHC |
LTC2803CDHC | Analog Devices Inc | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16 | LTC2803CDHC#PBF vs LTC2803CDHC |
LTC2803CDHC#PBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LTC2803CDHC#PBF is -40°C to 125°C.
-
To ensure proper power-up and configuration, follow the recommended power-up sequence and configuration guidelines outlined in the datasheet, and make sure to decouple the power supply lines with suitable capacitors.
-
To minimize noise and EMI, follow good PCB layout practices, such as separating analog and digital grounds, using a solid ground plane, and keeping sensitive analog signals away from noisy digital signals.
-
To troubleshoot issues, start by reviewing the datasheet and application notes, then use a systematic approach to isolate the problem, checking power supply, clock signals, and data lines, and using tools like oscilloscopes and logic analyzers to debug the issue.
-
Yes, for high-reliability or safety-critical applications, consider using redundant or fault-tolerant designs, implementing error detection and correction mechanisms, and following relevant industry standards and guidelines, such as IEC 61508 or DO-254.