LTC2495CUHF#TRPBF
Description: 16-Bit 8-/16-Channel &#916;&#931; ADC with PGA, Easy Drive and I<sup>2</sup>C Interface

Overview of LTC2495CUHF#TRPBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Energy and Power Systems Transportation and Logistics Healthcare Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTC2495CUHF#TRPBF Analog Devices 16-B 8-/16-Ch DS ADC w/ PGA, E
LTC2495CUHF#PBF Analog Devices 16-B 8-/16-Ch DS ADC w/ PGA, E
LT6654AIS6-1.25#TRPBF Analog Devices Prec Wide S Hi Out Drv L N Ref

Price & Stock for LTC2495CUHF#TRPBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 505-LTC2495CUHF#TRPBFCT-ND
DigiKey IC ADC 16BIT SIGMA-DELTA 38QFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 6321
In Stock
  • 1 $9.9500
  • 10 $6.9150
  • 25 $6.1316
  • 100 $5.2550
  • 250 $4.8302
  • 500 $4.5715
  • 1,000 $4.3569
  • 2,500 $4.2750
$4.2750 / $9.9500 Buy Now
DISTI # 584-LTC2495CUHFTRPBF
Mouser Electronics Analog to Digital Converters - ADC 16-B 8-/16-Ch DS ADC w/ PGA, Easy Drv & RoHS: Compliant 2065
  • 1 $8.9900
  • 10 $6.9200
  • 25 $6.1400
  • 100 $5.2600
  • 250 $4.8400
  • 500 $4.5800
  • 1,000 $4.3600
  • 2,500 $4.2700
$4.2700 / $8.9900 Buy Now
Analog Devices Inc 16-B 8-/16-Ch DS ADC w/ PGA, E Min Qty: 1 Package Multiple: 2500 1265
  • 1 $9.9500
  • 10 $6.9150
  • 25 $6.1316
  • 100 $5.2550
  • 250 $4.8302
  • 500 $4.5715
  • 1,000 $4.3569
  • 2,500 $4.2750
$4.2750 / $9.9500 Buy Now
DISTI # LTC2495CUHFTRPB
Richardson RFPD CONVERTER - ADC RoHS: Compliant Min Qty: 2500 0
  • 2,500 $4.5900
  • 5,000 $4.4200
$4.4200 / $4.5900 Buy Now

CAD Models for LTC2495CUHF#TRPBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LTC2495CUHF#TRPBF by Analog Devices Inc

LTC2495CUHF#TRPBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
5 X 7 MM, LEAD FREE, PLASTIC, MO-220WKHD, QFN-38
Pin Count
38
Manufacturer Package Code
05-08-1701
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Conversion Time-Max
81900 µs
Converter Type
ADC, DELTA-SIGMA
JESD-30 Code
R-PQCC-N38
JESD-609 Code
e3
Length
7 mm
Moisture Sensitivity Level
1
Number of Analog In Channels
16
Number of Bits
16
Number of Functions
1
Number of Terminals
38
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Bit Code
BINARY, 2'S COMPLEMENT BINARY
Output Format
SERIAL
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC38,.2X.28,20
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample and Hold / Track and Hold
SAMPLE
Seated Height-Max
0.8 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
5 mm
Want to compare parts?
  1. LTC2495CUHF#TRPBF
    Analog Devices Inc
    16-Bit 8-/16-Channel &#916;&#931; ADC with PGA, Easy Drive and I<sup>2</sup>C Interface
    VS

Alternate Parts for LTC2495CUHF#TRPBF

This table gives cross-reference parts and alternative options found for LTC2495CUHF#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2495CUHF#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTC2495CUHF IC 16-CH 16-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PQCC38, 5 X 7 MM, PLASTIC, MO-220WKHD, QFN-38, Analog to Digital Converter Linear Technology LTC2495CUHF#TRPBF vs LTC2495CUHF
LTC2495IUHF#PBF 16-Bit 8-/16-Channel ΔΣ ADC with PGA, Easy Drive and I2C Interface Analog Devices Inc LTC2495CUHF#TRPBF vs LTC2495IUHF#PBF
LTC2495IUHF#PBF LTC2495 - 16-Bit 8-/16-Channel Delta Sigma ADC with PGA, Easy Drive and I2C Interface; Package: QFN; Pins: 38; Temperature Range: -40°C to 85°C Linear Technology LTC2495CUHF#TRPBF vs LTC2495IUHF#PBF
LTC2495CUHF#PBF LTC2495 - 16-Bit 8-/16-Channel Delta Sigma ADC with PGA, Easy Drive and I2C Interface; Package: QFN; Pins: 38; Temperature Range: 0°C to 70°C Linear Technology LTC2495CUHF#TRPBF vs LTC2495CUHF#PBF
LTC2495CUHF#TRPBF LTC2495 - 16-Bit 8-/16-Channel Delta Sigma ADC with PGA, Easy Drive and I2C Interface; Package: QFN; Pins: 38; Temperature Range: 0°C to 70°C Linear Technology LTC2495CUHF#TRPBF vs LTC2495CUHF#TRPBF
LTC2495IUHF IC 16-CH 16-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PQCC38, 5 X 7 MM, PLASTIC, MO-220WKHD, QFN-38, Analog to Digital Converter Linear Technology LTC2495CUHF#TRPBF vs LTC2495IUHF
LTC2495CUHF#TR IC 16-CH 16-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PQCC38, 5 X 7 MM, PLASTIC, MO-220WKHD, QFN-38, Analog to Digital Converter Linear Technology LTC2495CUHF#TRPBF vs LTC2495CUHF#TR
LTC2495CUHF#PBF 16-Bit 8-/16-Channel ΔΣ ADC with PGA, Easy Drive and I2C Interface Analog Devices Inc LTC2495CUHF#TRPBF vs LTC2495CUHF#PBF
LTC2495IUHF#TRPBF LTC2495 - 16-Bit 8-/16-Channel Delta Sigma ADC with PGA, Easy Drive and I2C Interface; Package: QFN; Pins: 38; Temperature Range: -40°C to 85°C Linear Technology LTC2495CUHF#TRPBF vs LTC2495IUHF#TRPBF
LTC2495CUHF ADC, Delta-Sigma, 16-Bit, 1 Func, 16 Channel, Serial Access, PQCC38 Analog Devices Inc LTC2495CUHF#TRPBF vs LTC2495CUHF
Part Number Description Manufacturer Compare
LTC2495CUHF ADC, Delta-Sigma, 16-Bit, 1 Func, 16 Channel, Serial Access, PQCC38 Analog Devices Inc LTC2495CUHF#TRPBF vs LTC2495CUHF
LTC2495IUHF IC 16-CH 16-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PQCC38, 5 X 7 MM, PLASTIC, MO-220WKHD, QFN-38, Analog to Digital Converter Linear Technology LTC2495CUHF#TRPBF vs LTC2495IUHF
LTC2495CUHF IC 16-CH 16-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PQCC38, 5 X 7 MM, PLASTIC, MO-220WKHD, QFN-38, Analog to Digital Converter Linear Technology LTC2495CUHF#TRPBF vs LTC2495CUHF
LTC2495IUHF#TRPBF LTC2495 - 16-Bit 8-/16-Channel Delta Sigma ADC with PGA, Easy Drive and I2C Interface; Package: QFN; Pins: 38; Temperature Range: -40°C to 85°C Linear Technology LTC2495CUHF#TRPBF vs LTC2495IUHF#TRPBF
LTC2495CUHF#PBF 16-Bit 8-/16-Channel ΔΣ ADC with PGA, Easy Drive and I2C Interface Analog Devices Inc LTC2495CUHF#TRPBF vs LTC2495CUHF#PBF
LTC2495IUHF#TRPBF 16-Bit 8-/16-Channel ΔΣ ADC with PGA, Easy Drive and I2C Interface Analog Devices Inc LTC2495CUHF#TRPBF vs LTC2495IUHF#TRPBF
LTC2495CUHF#TRPBF LTC2495 - 16-Bit 8-/16-Channel Delta Sigma ADC with PGA, Easy Drive and I2C Interface; Package: QFN; Pins: 38; Temperature Range: 0°C to 70°C Linear Technology LTC2495CUHF#TRPBF vs LTC2495CUHF#TRPBF
LTC2495IUHF#PBF LTC2495 - 16-Bit 8-/16-Channel Delta Sigma ADC with PGA, Easy Drive and I2C Interface; Package: QFN; Pins: 38; Temperature Range: -40°C to 85°C Linear Technology LTC2495CUHF#TRPBF vs LTC2495IUHF#PBF
LTC2495IUHF#PBF 16-Bit 8-/16-Channel ΔΣ ADC with PGA, Easy Drive and I2C Interface Analog Devices Inc LTC2495CUHF#TRPBF vs LTC2495IUHF#PBF
LTC2495CUHF#TR IC 16-CH 16-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PQCC38, 5 X 7 MM, PLASTIC, MO-220WKHD, QFN-38, Analog to Digital Converter Linear Technology LTC2495CUHF#TRPBF vs LTC2495CUHF#TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC2495CUHF#TRPBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC2495CUHF#TRPBF by Analog Devices Inc

  • Please alert me when LTC2495CUHF#TRPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC2495CUHF#TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC2495CUHF#TRPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC2495CUHF#TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC2495CUHF#TRPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC2495CUHF#TRPBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: