-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit 8-/16-Channel ΔΣ ADC with PGA, Easy Drive and I<sup>2</sup>C Interface
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2495IUHF#TRPBF | Analog Devices | 16-B 8-/16-Ch DS ADC w/ PGA, E | |
LTC2495IUHF#PBF | Analog Devices | 16-B 8-/16-Ch DS ADC w/ PGA, E | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC2495IUHF#TRPBFCT-ND
|
DigiKey | IC ADC 16BIT SIGMA-DELTA 38QFN Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4661 In Stock |
|
$5.1250 / $11.4400 | Buy Now |
DISTI #
584-LTC2495IUHFTRPBF
|
Mouser Electronics | Analog to Digital Converters - ADC 16-B 8-/16-Ch DS ADC w/ PGA, Easy Drv & RoHS: Compliant | 4686 |
|
$5.1200 / $10.5600 | Buy Now |
|
Analog Devices Inc | 16-B 8-/16-Ch DS ADC w/ PGA, E Min Qty: 1 Package Multiple: 2500 | 3433 |
|
$5.1250 / $11.4400 | Buy Now |
DISTI #
79359861
|
Verical | 16-Channel Single ADC Delta-Sigma 15sps 16-bit Serial 38-Pin QFN EP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$5.0700 | Buy Now |
DISTI #
LTC2495IUHFTRPB
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 2500 | 0 |
|
$5.2900 / $5.5000 | Buy Now |
|
Win Source Electronics | 5500 |
|
$22.6090 / $33.9130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2495IUHF#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2495IUHF#TRPBF
Analog Devices Inc
16-Bit 8-/16-Channel ΔΣ ADC with PGA, Easy Drive and I<sup>2</sup>C Interface
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5 X 7 MM, LEAD FREE, PLASTIC, MO-220WKHD, QFN-38 | |
Pin Count | 38 | |
Manufacturer Package Code | 05-08-1701 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Conversion Time-Max | 81900 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PQCC-N38 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 16 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC38,.2X.28,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for LTC2495IUHF#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2495IUHF#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2495CUHF | ADC, Delta-Sigma, 16-Bit, 1 Func, 16 Channel, Serial Access, PQCC38 | Analog Devices Inc | LTC2495IUHF#TRPBF vs LTC2495CUHF |
LTC2495IUHF#PBF | 16-Bit 8-/16-Channel ΔΣ ADC with PGA, Easy Drive and I2C Interface | Analog Devices Inc | LTC2495IUHF#TRPBF vs LTC2495IUHF#PBF |
LTC2495IUHF | ADC, Delta-Sigma, 16-Bit, 1 Func, 16 Channel, Serial Access, PQCC38 | Analog Devices Inc | LTC2495IUHF#TRPBF vs LTC2495IUHF |
LTC2495CUHF#PBF | 16-Bit 8-/16-Channel ΔΣ ADC with PGA, Easy Drive and I2C Interface | Analog Devices Inc | LTC2495IUHF#TRPBF vs LTC2495CUHF#PBF |
LTC2495IUHF#TRPBF | LTC2495 - 16-Bit 8-/16-Channel Delta Sigma ADC with PGA, Easy Drive and I2C Interface; Package: QFN; Pins: 38; Temperature Range: -40°C to 85°C | Linear Technology | LTC2495IUHF#TRPBF vs LTC2495IUHF#TRPBF |
LTC2495CUHF | IC 16-CH 16-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PQCC38, 5 X 7 MM, PLASTIC, MO-220WKHD, QFN-38, Analog to Digital Converter | Linear Technology | LTC2495IUHF#TRPBF vs LTC2495CUHF |
LTC2495CUHF#TRPBF | LTC2495 - 16-Bit 8-/16-Channel Delta Sigma ADC with PGA, Easy Drive and I2C Interface; Package: QFN; Pins: 38; Temperature Range: 0°C to 70°C | Linear Technology | LTC2495IUHF#TRPBF vs LTC2495CUHF#TRPBF |
LTC2495CUHF#TRPBF | 16-Bit 8-/16-Channel ΔΣ ADC with PGA, Easy Drive and I2C Interface | Analog Devices Inc | LTC2495IUHF#TRPBF vs LTC2495CUHF#TRPBF |
LTC2495IUHF | IC 16-CH 16-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PQCC38, 5 X 7 MM, PLASTIC, MO-220WKHD, QFN-38, Analog to Digital Converter | Linear Technology | LTC2495IUHF#TRPBF vs LTC2495IUHF |
LTC2495CUHF#TR | IC 16-CH 16-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PQCC38, 5 X 7 MM, PLASTIC, MO-220WKHD, QFN-38, Analog to Digital Converter | Linear Technology | LTC2495IUHF#TRPBF vs LTC2495CUHF#TR |