There are no models available for this part yet.
Overview of LTC2057HDD#PBF by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2057HDD#PBF | Analog Devices | Hi V, L N Zero-Drift Op Amp | |
LTC2057HDD#TRPBF | Analog Devices | Hi V, L N Zero-Drift Op Amp |
CAD Models for LTC2057HDD#PBF by Linear Technology
Part Data Attributes for LTC2057HDD#PBF by Linear Technology
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
DFN
|
Package Description
|
3MM X 3MM, LEAD FREE, PLASTIC, MO-229, DFN-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
DD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
CHOPPER-STAB
|
Average Bias Current-Max (IIB)
|
0.006 µA
|
Bias Current-Max (IIB) @25C
|
0.0002 µA
|
Common-mode Reject Ratio-Nom
|
150 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
4.5 µV
|
JESD-30 Code
|
S-PDSO-N8
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Low-Bias
|
YES
|
Low-Offset
|
YES
|
Micropower
|
NO
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
-20 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Equivalence Code
|
SOLCC8,.12,20
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Power
|
NO
|
Programmable Power
|
NO
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Slew Rate-Nom
|
0.45 V/us
|
Supply Current-Max
|
1.92 mA
|
Supply Voltage Limit-Max
|
20 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Unity Gain BW-Nom
|
1500
|
Voltage Gain-Min
|
708000
|
Wideband
|
NO
|
Width
|
3 mm
|
Alternate Parts for LTC2057HDD#PBF
This table gives cross-reference parts and alternative options found for LTC2057HDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2057HDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2057HVHS8#TRPBF | LTC2057HVHS8#TRPBF | Analog Devices Inc | LTC2057HDD#PBF vs LTC2057HVHS8#TRPBF |
LTC2057HVHS8#PBF | LTC2057/LTC2057HV - High Voltage, Low Noise Zero-Drift Operational Amplifier; Package: SO; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | LTC2057HDD#PBF vs LTC2057HVHS8#PBF |
LTC2057HVHMS#TRPBF | LTC2057HVHMS#TRPBF | Analog Devices Inc | LTC2057HDD#PBF vs LTC2057HVHMS#TRPBF |
LTC2057HVHMS#PBF | LTC2057/LTC2057HV - High Voltage, Low Noise Zero-Drift Operational Amplifier; Package: MSOP; Pins: 10; Temperature Range: -40°C to 125°C | Linear Technology | LTC2057HDD#PBF vs LTC2057HVHMS#PBF |
LTC2057HVHS8#TRPBF | LTC2057/LTC2057HV - High Voltage, Low Noise Zero-Drift Operational Amplifier; Package: SO; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | LTC2057HDD#PBF vs LTC2057HVHS8#TRPBF |
LTC2057HMS#PBF | LTC2057HMS#PBF | Analog Devices Inc | LTC2057HDD#PBF vs LTC2057HMS#PBF |
LTC2057HVHMS8#TRPBF | LTC2057HVHMS8#TRPBF | Analog Devices Inc | LTC2057HDD#PBF vs LTC2057HVHMS8#TRPBF |
LTC2057HVHMS#TRPBF | LTC2057/LTC2057HV - High Voltage, Low Noise Zero-Drift Operational Amplifier; Package: MSOP; Pins: 10; Temperature Range: -40°C to 125°C | Linear Technology | LTC2057HDD#PBF vs LTC2057HVHMS#TRPBF |
LTC2057HMS#TRPBF | LTC2057HMS#TRPBF | Analog Devices Inc | LTC2057HDD#PBF vs LTC2057HMS#TRPBF |
LTC2057HVHDD#TRPBF | LTC2057/LTC2057HV - High Voltage, Low Noise Zero-Drift Operational Amplifier; Package: DFN; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | LTC2057HDD#PBF vs LTC2057HVHDD#TRPBF |