There are no models available for this part yet.
Overview of LTC2057HVHMS#TRPBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2057HVHMS8#TRPBF | Analog Devices | Hi V, L N Zero-Drift Op Amp | |
LTC2057HVHMS#TRPBF | Analog Devices | Hi V, L N Zero-Drift Op Amp | |
LTC2057HVHMS#PBF | Analog Devices | Hi V, L N Zero-Drift Op Amp |
Price & Stock for LTC2057HVHMS#TRPBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LTC2057HVHMS#TRPBF-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 1CIRC 10MSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.0500 | Buy Now | |
DISTI #
584-C2057HVHMSTRPBF
|
Mouser Electronics | Precision Amplifiers Hi V, L N Zero-Drift Op Amp RoHS: Compliant | 0 |
|
$4.0500 | Order Now | |
Analog Devices Inc | Hi V, L N Zero-Drift Op Amp Min Qty: 2500 Package Multiple: 2500 | 5000 |
|
$3.2400 / $4.4000 | Buy Now | ||
DISTI #
LTC2057HVHMSTRP
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.1800 / $4.3500 | Buy Now |
CAD Models for LTC2057HVHMS#TRPBF by Analog Devices Inc
Part Data Attributes for LTC2057HVHMS#TRPBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
LEAD FREE, PLASTIC, MSOP-10
|
Pin Count
|
10
|
Manufacturer Package Code
|
05-08-1661
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Analog Devices
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
0.006 µA
|
Common-mode Reject Ratio-Nom
|
150 dB
|
Input Offset Voltage-Max
|
4.5 µV
|
JESD-30 Code
|
S-PDSO-G10
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
-32.5 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
1
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
1.1 mm
|
Slew Rate-Nom
|
0.45 V/us
|
Supply Voltage Limit-Max
|
32.5 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Unity Gain BW-Nom
|
1500
|
Width
|
3 mm
|
Alternate Parts for LTC2057HVHMS#TRPBF
This table gives cross-reference parts and alternative options found for LTC2057HVHMS#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2057HVHMS#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2057HVHMS#TRPBF | LTC2057/LTC2057HV - High Voltage, Low Noise Zero-Drift Operational Amplifier; Package: MSOP; Pins: 10; Temperature Range: -40°C to 125°C | Linear Technology | LTC2057HVHMS#TRPBF vs LTC2057HVHMS#TRPBF |
LTC2057HVHMS#PBF | LTC2057/LTC2057HV - High Voltage, Low Noise Zero-Drift Operational Amplifier; Package: MSOP; Pins: 10; Temperature Range: -40°C to 125°C | Linear Technology | LTC2057HVHMS#TRPBF vs LTC2057HVHMS#PBF |