-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Micropower Zero-Drift Operational Amplifiers
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2253
|
Newark | Op-Amp, 500Khz, -40 To 85Deg C, Tsot-23, No. Of Channels:1Channels, Gain Bandwidth Product:500Khz, Supply Voltage Range:2.7V To ± 5.5V, Ic Case/Package:Tsot-23, No. Of Pins:5Pins, Amplifier Type:Zero Drift, Input Bias Current:3Pa Rohs Compliant: Yes |Analog Devices LTC2054HVIS5#TRMPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 108 |
|
$3.9800 / $5.7100 | Buy Now |
DISTI #
LTC2054HVIS5#TRMPBFCT-ND
|
DigiKey | IC OPAMP ZER-DRIFT 1CIR TSOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5564 In Stock |
|
$2.7538 / $5.4900 | Buy Now |
DISTI #
584-C2054HVIS5TRMPBF
|
Mouser Electronics | Precision Amplifiers 1x uP Zero-Drift Op Amps RoHS: Compliant | 35532 |
|
$2.7200 / $5.3600 | Buy Now |
|
Analog Devices Inc | 1x uP Zero-Drift Op Amps Min Qty: 1 Package Multiple: 500 | 2133 |
|
$2.7538 / $5.4900 | Buy Now |
|
Bristol Electronics | 2350 |
|
RFQ | ||
|
Bristol Electronics | 7250 |
|
RFQ | ||
DISTI #
4021173RL
|
element14 Asia-Pacific | OP-AMP, 500KHZ, -40 TO 85DEG C, TSOT-23 RoHS: Compliant Min Qty: 100 Container: Reel | 108 |
|
$2.8842 / $4.2272 | Buy Now |
DISTI #
4021173
|
element14 Asia-Pacific | OP-AMP, 500KHZ, -40 TO 85DEG C, TSOT-23 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 108 |
|
$2.8842 / $5.7537 | Buy Now |
DISTI #
4021173
|
Farnell | OP-AMP, 500KHZ, -40 TO 85DEG C, TSOT-23 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 108 |
|
$2.7550 / $5.4215 | Buy Now |
DISTI #
4021173RL
|
Farnell | OP-AMP, 500KHZ, -40 TO 85DEG C, TSOT-23 RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 108 |
|
$2.7550 / $3.8671 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2054HVIS5#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2054HVIS5#TRMPBF
Analog Devices Inc
Single Micropower Zero-Drift Operational Amplifiers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 1 MM HEIGHT, LEAD FREE, PLASTIC, MO-193, TSOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1635 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00015 µA | |
Common-mode Reject Ratio-Nom | 130 dB | |
Input Offset Voltage-Max | 5 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 500 | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for LTC2054HVIS5#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2054HVIS5#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2054HVIS5#TRPBF | Single Micropower Zero-Drift Operational Amplifiers | Analog Devices Inc | LTC2054HVIS5#TRMPBF vs LTC2054HVIS5#TRPBF |
LTC2054HVIS5#PBF | Single Micropower Zero-Drift Operational Amplifiers | Analog Devices Inc | LTC2054HVIS5#TRMPBF vs LTC2054HVIS5#PBF |
LTC2054HVIS5#TRM | Operational Amplifier, 1 Func, 5uV Offset-Max, CMOS, PDSO5 | Analog Devices Inc | LTC2054HVIS5#TRMPBF vs LTC2054HVIS5#TRM |
LTC2054HVIS5 | Operational Amplifier, 1 Func, 5uV Offset-Max, CMOS, PDSO5 | Analog Devices Inc | LTC2054HVIS5#TRMPBF vs LTC2054HVIS5 |
LTC2054HVIS5#TR | LTC2054 - Single Micropower Zero-Drift Operational Amplifiers; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LTC2054HVIS5#TRMPBF vs LTC2054HVIS5#TR |
LTC2054HVIS5#PBF | LTC2054 - Single Micropower Zero-Drift Operational Amplifiers; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LTC2054HVIS5#TRMPBF vs LTC2054HVIS5#PBF |
LTC2054HVIS5 | LTC2054 - Single Micropower Zero-Drift Operational Amplifiers; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LTC2054HVIS5#TRMPBF vs LTC2054HVIS5 |