Part Details for LTC2054HVCS5#TRM by Linear Technology
Overview of LTC2054HVCS5#TRM by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC2054HVCS5#TRM
LTC2054HVCS5#TRM CAD Models
LTC2054HVCS5#TRM Part Data Attributes:
|
LTC2054HVCS5#TRM
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2054HVCS5#TRM
Linear Technology
LTC2054 - Single Micropower Zero-Drift Operational Amplifiers; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | VSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Manufacturer Package Code | S5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CHOPPER-STAB | |
Average Bias Current-Max (IIB) | 0.00015 µA | |
Common-mode Reject Ratio-Nom | 130 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 0.21 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 500 | |
Voltage Gain-Min | 1000000 | |
Width | 1.625 mm |
Alternate Parts for LTC2054HVCS5#TRM
This table gives cross-reference parts and alternative options found for LTC2054HVCS5#TRM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2054HVCS5#TRM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2054HVCS5 | Operational Amplifier, 1 Func, 5uV Offset-Max, CMOS, PDSO5 | Analog Devices Inc | LTC2054HVCS5#TRM vs LTC2054HVCS5 |
LTC2054HVCS5#TRM | Operational Amplifier, 1 Func, 5uV Offset-Max, CMOS, PDSO5 | Analog Devices Inc | LTC2054HVCS5#TRM vs LTC2054HVCS5#TRM |
LTC2054HVCS5#PBF | Single Micropower Zero-Drift Operational Amplifiers | Analog Devices Inc | LTC2054HVCS5#TRM vs LTC2054HVCS5#PBF |
LTC2054HVCS5#TR | Operational Amplifier, 1 Func, 5uV Offset-Max, CMOS, PDSO5 | Analog Devices Inc | LTC2054HVCS5#TRM vs LTC2054HVCS5#TR |
LTC2054HVCS5#TRMPBF | LTC2054 - Single Micropower Zero-Drift Operational Amplifiers; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LTC2054HVCS5#TRM vs LTC2054HVCS5#TRMPBF |
LTC2054HVCS5#TRPBF | Single Micropower Zero-Drift Operational Amplifiers | Analog Devices Inc | LTC2054HVCS5#TRM vs LTC2054HVCS5#TRPBF |
LTC2054HVCS5#TRPBF | LTC2054 - Single Micropower Zero-Drift Operational Amplifiers; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LTC2054HVCS5#TRM vs LTC2054HVCS5#TRPBF |
LTC2054HVCS5#TR | LTC2054 - Single Micropower Zero-Drift Operational Amplifiers; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LTC2054HVCS5#TRM vs LTC2054HVCS5#TR |
LTC2054HVCS5#PBF | LTC2054 - Single Micropower Zero-Drift Operational Amplifiers; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LTC2054HVCS5#TRM vs LTC2054HVCS5#PBF |