Part Details for LTC1922EG-1#PBF by Linear Technology
Overview of LTC1922EG-1#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC1922EG-1#PBF
LTC1922EG-1#PBF CAD Models
LTC1922EG-1#PBF Part Data Attributes:
|
LTC1922EG-1#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1922EG-1#PBF
Linear Technology
LTC1922-1 - Synchronous Phase Modulated Full-Bridge Controller; Package: SSOP; Pins: 20; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | 0.209 INCH, PLASTIC, SSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | G | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO CONFIGURABLE IN CURRENT MODE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PHASE-SHIFT CONTROL | |
Input Voltage-Max | 9.5 V | |
Input Voltage-Min | 6.5 V | |
Input Voltage-Nom | 9.5 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.05 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 1000 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for LTC1922EG-1#PBF
This table gives cross-reference parts and alternative options found for LTC1922EG-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1922EG-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1922IG-1 | LTC1922-1 - Synchronous Phase Modulated Full-Bridge Controller; Package: SSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC1922EG-1#PBF vs LTC1922IG-1 |
LTC1922IG-1#PBF | Synchronous Phase Modulated Full-Bridge Controller | Analog Devices Inc | LTC1922EG-1#PBF vs LTC1922IG-1#PBF |
LTC1922EG-1 | LTC1922-1 - Synchronous Phase Modulated Full-Bridge Controller; Package: SSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC1922EG-1#PBF vs LTC1922EG-1 |
LTC1922IG-1#TRPBF | LTC1922-1 - Synchronous Phase Modulated Full-Bridge Controller; Package: SSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC1922EG-1#PBF vs LTC1922IG-1#TRPBF |
LTC1922IG-1#TRPBF | Synchronous Phase Modulated Full-Bridge Controller | Analog Devices Inc | LTC1922EG-1#PBF vs LTC1922IG-1#TRPBF |
LTC1922EG-1#TR | Switching Controller, Voltage-mode, 1000kHz Switching Freq-Max, PDSO20 | Analog Devices Inc | LTC1922EG-1#PBF vs LTC1922EG-1#TR |
LTC1922EG-1#TRPBF | LTC1922-1 - Synchronous Phase Modulated Full-Bridge Controller; Package: SSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC1922EG-1#PBF vs LTC1922EG-1#TRPBF |
LTC1922EG-1#TRPBF | Synchronous Phase Modulated Full-Bridge Controller | Analog Devices Inc | LTC1922EG-1#PBF vs LTC1922EG-1#TRPBF |