Part Details for LTC1922EG-1#TRPBF by Analog Devices Inc
Overview of LTC1922EG-1#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC1922EG-1#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1922EG-1#TRPBF-ND
|
DigiKey | IC REG CTRLR FULL-BRIDGE 20SSOP Min Qty: 1800 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.2553 | Buy Now |
DISTI #
584-LTC1922EG-1TRPBF
|
Mouser Electronics | Switching Controllers Sync PhModulated Full-Bridge Cntr RoHS: Compliant | 0 |
|
$9.1300 | Order Now |
|
Analog Devices Inc | Sync PhModulated Full-Bridge C Min Qty: 1800 Package Multiple: 1800 | 5400 |
|
$6.8900 / $8.0100 | Buy Now |
DISTI #
LTC1922EG-1TRPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 3.8÷10.3VDC, Uout: 5VDC, 40A, SSOP20 Min Qty: 1800 | 0 |
|
$8.0200 | RFQ |
DISTI #
LTC1922EG-1TRPB
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 1800 | 0 |
|
$8.8900 / $9.2500 | Buy Now |
Part Details for LTC1922EG-1#TRPBF
LTC1922EG-1#TRPBF CAD Models
LTC1922EG-1#TRPBF Part Data Attributes
|
LTC1922EG-1#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1922EG-1#TRPBF
Analog Devices Inc
Synchronous Phase Modulated Full-Bridge Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.209 INCH, PLASTIC, SSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 05-08-1640 (G20) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO CONFIGURABLE IN CURRENT MODE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PHASE-SHIFT CONTROL | |
Input Voltage-Max | 9.5 V | |
Input Voltage-Min | 6.5 V | |
Input Voltage-Nom | 9.5 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 1000 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for LTC1922EG-1#TRPBF
This table gives cross-reference parts and alternative options found for LTC1922EG-1#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1922EG-1#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1922EG-1 | Switching Controller, Voltage-mode, 1000kHz Switching Freq-Max, PDSO20 | Analog Devices Inc | LTC1922EG-1#TRPBF vs LTC1922EG-1 |
LTC1922EG-1#PBF | Synchronous Phase Modulated Full-Bridge Controller | Analog Devices Inc | LTC1922EG-1#TRPBF vs LTC1922EG-1#PBF |
LTC1922IG-1#TRPBF | LTC1922-1 - Synchronous Phase Modulated Full-Bridge Controller; Package: SSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC1922EG-1#TRPBF vs LTC1922IG-1#TRPBF |
LTC1922IG-1#TRPBF | Synchronous Phase Modulated Full-Bridge Controller | Analog Devices Inc | LTC1922EG-1#TRPBF vs LTC1922IG-1#TRPBF |
LTC1922EG-1#TR | LTC1922-1 - Synchronous Phase Modulated Full-Bridge Controller; Package: SSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC1922EG-1#TRPBF vs LTC1922EG-1#TR |
LTC1922IG-1#PBF | LTC1922-1 - Synchronous Phase Modulated Full-Bridge Controller; Package: SSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC1922EG-1#TRPBF vs LTC1922IG-1#PBF |
LTC1922IG-1#PBF | Synchronous Phase Modulated Full-Bridge Controller | Analog Devices Inc | LTC1922EG-1#TRPBF vs LTC1922IG-1#PBF |
LTC1922EG-1#TR | Switching Controller, Voltage-mode, 1000kHz Switching Freq-Max, PDSO20 | Analog Devices Inc | LTC1922EG-1#TRPBF vs LTC1922EG-1#TR |
LTC1922IG-1#TR | LTC1922-1 - Synchronous Phase Modulated Full-Bridge Controller; Package: SSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC1922EG-1#TRPBF vs LTC1922IG-1#TR |
LTC1922EG-1#PBF | LTC1922-1 - Synchronous Phase Modulated Full-Bridge Controller; Package: SSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC1922EG-1#TRPBF vs LTC1922EG-1#PBF |