Converters
LTC1864LCS8#PBF
Description: LTC1864L - µPower, 3V, 16-Bit, 150ksps 1- and 2-Channel ADCs in MSOP; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C

Overview of LTC1864LCS8#PBF by Linear Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTC1864LCS8#TRPBF Analog Devices µPwr, 3V, 16-B, 150ksps 1- & 2
LTC1864LCS8#PBF Analog Devices µPwr, 3V, 16-B, 150ksps 1- & 2

CAD Models for LTC1864LCS8#PBF by Linear Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LTC1864LCS8#PBF by Linear Technology

LTC1864LCS8#PBF
Linear Technology
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
Part Package Code
SOIC
Package Description
0.150 INCH, PLASTIC, SO-8
Pin Count
8
Manufacturer Package Code
S8
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Analog Input Voltage-Max
2.5 V
Analog Input Voltage-Min
Conversion Time-Max
4.66 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Linearity Error-Max (EL)
0.0122%
Moisture Sensitivity Level
1
Number of Analog In Channels
1
Number of Bits
16
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Bit Code
BINARY
Output Format
SERIAL
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
0.15 MHz
Sample and Hold / Track and Hold
SAMPLE
Seated Height-Max
1.752 mm
Supply Voltage-Nom
2.7 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. LTC1864LCS8#PBF
    Linear Technology
    LTC1864L - µPower, 3V, 16-Bit, 150ksps 1- and 2-Channel ADCs in MSOP; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
    VS

Alternate Parts for LTC1864LCS8#PBF

This table gives cross-reference parts and alternative options found for LTC1864LCS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1864LCS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTC1864LCS8#PBF µPower, 3V, 16-Bit, 150ksps 1- and 2-Channel ADCs in MSOP Analog Devices Inc LTC1864LCS8#PBF vs LTC1864LCS8#PBF
LTC1864LIS8 LTC1864L - µPower, 3V, 16-Bit, 150ksps 1- and 2-Channel ADCs in MSOP; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LTC1864LCS8#PBF vs LTC1864LIS8
LTC1864LCS8#TR ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, PDSO8 Analog Devices Inc LTC1864LCS8#PBF vs LTC1864LCS8#TR
LTC1864LCS8#TR LTC1864L - µPower, 3V, 16-Bit, 150ksps 1- and 2-Channel ADCs in MSOP; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LTC1864LCS8#PBF vs LTC1864LCS8#TR
LTC1864LCS8#TRPBF LTC1864L - µPower, 3V, 16-Bit, 150ksps 1- and 2-Channel ADCs in MSOP; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LTC1864LCS8#PBF vs LTC1864LCS8#TRPBF
LTC1864LIS8#PBF LTC1864L - µPower, 3V, 16-Bit, 150ksps 1- and 2-Channel ADCs in MSOP; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LTC1864LCS8#PBF vs LTC1864LIS8#PBF
LTC1864LIS8 ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, PDSO8 Analog Devices Inc LTC1864LCS8#PBF vs LTC1864LIS8
LTC1864LIS8#TR ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, PDSO8 Analog Devices Inc LTC1864LCS8#PBF vs LTC1864LIS8#TR
LTC1864LIS8#PBF µPower, 3V, 16-Bit, 150ksps 1- and 2-Channel ADCs in MSOP Analog Devices Inc LTC1864LCS8#PBF vs LTC1864LIS8#PBF
Part Number Description Manufacturer Compare
LTC1864HMS8#TR ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, PDSO8 Analog Devices Inc LTC1864LCS8#PBF vs LTC1864HMS8#TR
ADS7826IDRBR 5.25V-2.7V, 10 bit, 200KSPS, Synchronous Serial ADC 8-SON -40 to 85 Texas Instruments LTC1864LCS8#PBF vs ADS7826IDRBR
LTC1864ACMS8 LTC1864 - µPower, 16-Bit, 250ksps 1- and 2-Channel ADCs in SOIC; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LTC1864LCS8#PBF vs LTC1864ACMS8
LTC1860LCMS8#TR LTC1860L - µPower, 3V, 12-Bit, 150ksps 1- and 2-Channel ADCs in MSOP; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LTC1864LCS8#PBF vs LTC1860LCMS8#TR
ADS7834E/2K5 12-Bit High Speed Low Power Sampling Analog-to-Digital Converter with 2.5V input range 8-VSSOP -40 to 85 Texas Instruments LTC1864LCS8#PBF vs ADS7834E/2K5
LTC1864LACMS8#TRPBF LTC1864L - µPower, 3V, 16-Bit, 150ksps 1- and 2-Channel ADCs in MSOP; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LTC1864LCS8#PBF vs LTC1864LACMS8#TRPBF
LTC1860CMS8#PBF LTC1860 - µPower, 12-Bit, 250ksps 1- and 2-Channel ADCs in MSOP; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LTC1864LCS8#PBF vs LTC1860CMS8#PBF
LTC1864IS8#PBF LTC1864 - µPower, 16-Bit, 250ksps 1- and 2-Channel ADCs in SOIC; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LTC1864LCS8#PBF vs LTC1864IS8#PBF
LTC1864HMS8 IC 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, PLASTIC, MSOP-8, Analog to Digital Converter Linear Technology LTC1864LCS8#PBF vs LTC1864HMS8
LTC1864IS8#TRPBF LTC1864 - µPower, 16-Bit, 250ksps 1- and 2-Channel ADCs in SOIC; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LTC1864LCS8#PBF vs LTC1864IS8#TRPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC1864LCS8#PBF by Linear Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC1864LCS8#PBF by Linear Technology

Select Manufacturer
Which Manufacturer of LTC1864LCS8#PBF would you like to use for your alert(s)?
  • Please alert me when LTC1864LCS8#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC1864LCS8#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC1864LCS8#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC1864LCS8#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC1864LCS8#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC1864LCS8#PBF by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: