Part Details for LTC1864ACMS8 by Linear Technology
Overview of LTC1864ACMS8 by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1864ACMS8#TRPBF | Analog Devices | µPwr, 16-B, 250ksps 1- & 2-Ch | |
LTC1864ACMS8#PBF | Analog Devices | µPwr, 16-B, 250ksps 1- & 2-Ch |
Price & Stock for LTC1864ACMS8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | μPower, 16-Bit, 250ksps 1- and 2-Channel ADCs in MSOP | 5000 |
|
$22.6090 / $33.9130 | Buy Now |
Part Details for LTC1864ACMS8
LTC1864ACMS8 CAD Models
LTC1864ACMS8 Part Data Attributes
|
LTC1864ACMS8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1864ACMS8
Linear Technology
LTC1864 - µPower, 16-Bit, 250ksps 1- and 2-Channel ADCs in SOIC; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Manufacturer Package Code | MS8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 3.2 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0092% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Sample Rate | 0.25 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LTC1864ACMS8
This table gives cross-reference parts and alternative options found for LTC1864ACMS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1864ACMS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1864ACMS8#TRPBF | LTC1864 - µPower, 16-Bit, 250ksps 1- and 2-Channel ADCs in SOIC; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1864ACMS8 vs LTC1864ACMS8#TRPBF |
LTC1864ACMS8#PBF | LTC1864 - µPower, 16-Bit, 250ksps 1- and 2-Channel ADCs in SOIC; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1864ACMS8 vs LTC1864ACMS8#PBF |
LTC1864AHMS8#TRPBF | LTC1864 - µPower, 16-Bit, 250ksps 1- and 2-Channel ADCs in SOIC; Package: MSOP; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | LTC1864ACMS8 vs LTC1864AHMS8#TRPBF |
LTC1864AIMS8 | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, PDSO8 | Analog Devices Inc | LTC1864ACMS8 vs LTC1864AIMS8 |
LTC1864AHMS8 | IC 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, PLASTIC, MSOP-8, Analog to Digital Converter | Linear Technology | LTC1864ACMS8 vs LTC1864AHMS8 |
LTC1864ACMS8#TRPBF | µPower, 16-Bit, 250ksps 1- and 2-Channel ADCs in SOIC | Analog Devices Inc | LTC1864ACMS8 vs LTC1864ACMS8#TRPBF |
LTC1864AIMS8 | LTC1864 - µPower, 16-Bit, 250ksps 1- and 2-Channel ADCs in SOIC; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1864ACMS8 vs LTC1864AIMS8 |
LTC1864AHMS8#TRPBF | µPower, 16-Bit, 250ksps 1- and 2-Channel ADCs in SOIC | Analog Devices Inc | LTC1864ACMS8 vs LTC1864AHMS8#TRPBF |
LTC1864AIMS8#PBF | µPower, 16-Bit, 250ksps 1- and 2-Channel ADCs in SOIC | Analog Devices Inc | LTC1864ACMS8 vs LTC1864AIMS8#PBF |
LTC1864AIMS8#TR | LTC1864 - µPower, 16-Bit, 250ksps 1- and 2-Channel ADCs in SOIC; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1864ACMS8 vs LTC1864AIMS8#TR |