There are no models available for this part yet.
Overview of LTC1840IGN#TR by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1840IGN#PBF | Analog Devices | 2x Fan Cntr w/ 2-Wire Int | |
LTC1840IGN#TRPBF | Analog Devices | 2x Fan Cntr w/ 2-Wire Int |
CAD Models for LTC1840IGN#TR by Analog Devices Inc
Part Data Attributes for LTC1840IGN#TR by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
SSOP,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
BRUSH DC MOTOR CONTROLLER
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e0
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max (Vsup)
|
5.75 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.635 mm
|
Terminal Position
|
DUAL
|
Width
|
3.9116 mm
|
Alternate Parts for LTC1840IGN#TR
This table gives cross-reference parts and alternative options found for LTC1840IGN#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1840IGN#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1840IGN#TR | LTC1840 - Dual Fan Controller with 2-Wire Interface; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1840IGN#TR vs LTC1840IGN#TR |
LTC1840CGN | LTC1840 - Dual Fan Controller with 2-Wire Interface; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1840IGN#TR vs LTC1840CGN |
LTC1840IGN#TRPBF | Dual Fan Controller with 2-Wire Interface | Analog Devices Inc | LTC1840IGN#TR vs LTC1840IGN#TRPBF |
LTC1840CGN#PBF | Dual Fan Controller with 2-Wire Interface | Analog Devices Inc | LTC1840IGN#TR vs LTC1840CGN#PBF |
LTC1840CGN#TRPBF | Dual Fan Controller with 2-Wire Interface | Analog Devices Inc | LTC1840IGN#TR vs LTC1840CGN#TRPBF |
LTC1840CGN#PBF | LTC1840 - Dual Fan Controller with 2-Wire Interface; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1840IGN#TR vs LTC1840CGN#PBF |
LTC1840IGN#PBF | LTC1840 - Dual Fan Controller with 2-Wire Interface; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1840IGN#TR vs LTC1840IGN#PBF |