Part Details for LTC1840IGN#PBF by Linear Technology
Overview of LTC1840IGN#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1840IGN#PBF | Analog Devices | 2x Fan Cntr w/ 2-Wire Int | |
LTC1840IGN#TRPBF | Analog Devices | 2x Fan Cntr w/ 2-Wire Int |
Price & Stock for LTC1840IGN#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10 |
|
RFQ |
Part Details for LTC1840IGN#PBF
LTC1840IGN#PBF CAD Models
LTC1840IGN#PBF Part Data Attributes
|
LTC1840IGN#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1840IGN#PBF
Linear Technology
LTC1840 - Dual Fan Controller with 2-Wire Interface; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | 0.150 INCH, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | GN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.75 mA | |
Supply Voltage-Max (Vsup) | 5.75 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9116 mm |
Alternate Parts for LTC1840IGN#PBF
This table gives cross-reference parts and alternative options found for LTC1840IGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1840IGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1840IGN#TR | LTC1840 - Dual Fan Controller with 2-Wire Interface; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1840IGN#PBF vs LTC1840IGN#TR |
LTC1840CGN | LTC1840 - Dual Fan Controller with 2-Wire Interface; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1840IGN#PBF vs LTC1840CGN |
LTC1840IGN#TRPBF | Dual Fan Controller with 2-Wire Interface | Analog Devices Inc | LTC1840IGN#PBF vs LTC1840IGN#TRPBF |
LTC1840CGN#PBF | Dual Fan Controller with 2-Wire Interface | Analog Devices Inc | LTC1840IGN#PBF vs LTC1840CGN#PBF |
LTC1840CGN#TRPBF | Dual Fan Controller with 2-Wire Interface | Analog Devices Inc | LTC1840IGN#PBF vs LTC1840CGN#TRPBF |
LTC1840CGN#PBF | LTC1840 - Dual Fan Controller with 2-Wire Interface; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1840IGN#PBF vs LTC1840CGN#PBF |