There are no models available for this part yet.
Overview of LTC1773EMS by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC309A | Analog Devices | LTC1773EMS - 3A Synchronous Bu | |
LTC1773EMS#PBF | Analog Devices | Sync Buck DC/DC Cntr | |
LTC1773EMS#TRPBF | Analog Devices | Sync Buck DC/DC Cntr |
Price & Stock for LTC1773EMS by Linear Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 1785 |
|
RFQ | ||||
Bristol Electronics | 685 |
|
RFQ | ||||
Bristol Electronics | 275 |
|
RFQ | ||||
Bristol Electronics | Min Qty: 1 | 92 |
|
$3.0088 / $6.9440 | Buy Now | ||
Quest Components | Swithed-Mode Power Supply Controller, Current Mode Type, 10 Pin, Plastic, TSSOP | 940 |
|
$2.9250 / $5.8500 | Buy Now | ||
Quest Components | Swithed-Mode Power Supply Controller, Current Mode Type, 10 Pin, Plastic, TSSOP | 548 |
|
$3.2175 / $5.8500 | Buy Now | ||
Quest Components | Swithed-Mode Power Supply Controller, Current Mode Type, 10 Pin, Plastic, TSSOP | 272 |
|
$3.6075 / $5.8500 | Buy Now | ||
Quest Components | Swithed-Mode Power Supply Controller, Current Mode Type, 10 Pin, Plastic, TSSOP | 90 |
|
$2.6203 / $4.2492 | Buy Now | ||
Quest Components | Swithed-Mode Power Supply Controller, Current Mode Type, 10 Pin, Plastic, TSSOP | 73 |
|
$4.3400 / $9.3000 | Buy Now | ||
Quest Components | Swithed-Mode Power Supply Controller, Current Mode Type, 10 Pin, Plastic, TSSOP | 4 |
|
$3.9000 / $5.8500 | Buy Now |
CAD Models for LTC1773EMS by Linear Technology
Part Data Attributes for LTC1773EMS by Linear Technology
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
MSOP
|
Package Description
|
PLASTIC, MSOP-10
|
Pin Count
|
10
|
Manufacturer Package Code
|
MS
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
8.5 V
|
Input Voltage-Min
|
2.65 V
|
Input Voltage-Nom
|
5 V
|
JESD-30 Code
|
S-PDSO-G10
|
JESD-609 Code
|
e0
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP10,.19,20
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
600 kHz
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Width
|
3 mm
|
Alternate Parts for LTC1773EMS
This table gives cross-reference parts and alternative options found for LTC1773EMS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1773EMS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1773EMS#PBF | Synchronous Step-Down DC/DC Controller | Analog Devices Inc | LTC1773EMS vs LTC1773EMS#PBF |
LTC1773EMS#TR | LTC1773 - Synchronous Step-Down DC/DC Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC1773EMS vs LTC1773EMS#TR |
LTC1773EMS#TRPBF | Synchronous Step-Down DC/DC Controller | Analog Devices Inc | LTC1773EMS vs LTC1773EMS#TRPBF |
LTC1773EMS | Switching Controller, Current-mode, 600kHz Switching Freq-Max, PDSO10 | Analog Devices Inc | LTC1773EMS vs LTC1773EMS |
LTC1773EMS#PBF | LTC1773 - Synchronous Step-Down DC/DC Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC1773EMS vs LTC1773EMS#PBF |
LTC1773EMS#TRPBF | LTC1773 - Synchronous Step-Down DC/DC Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC1773EMS vs LTC1773EMS#TRPBF |
Related Parts for LTC1773EMS
-
LTC1530IS8Switching Regulator or Controllers
-
LTC1706EMS-81Other Analog ICs
-
LTC1733EMSEPower Management Circuits
-
LTC1850CFWAnalog to Digital Converters
-
LTC1151CSWOperational Amplifiers
-
LT1963ES8Linear Regulator ICs
-
LTC1318CSWLine Driver or Receivers
-
LTC1668CGDigital to Analog Converters
-
LT6555CGNMultiplexers or Switches