LTC1773EMS#PBF
Description: Synchronous Step-Down DC/DC Controller

Overview of LTC1773EMS#PBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTC1773EMS#PBF Analog Devices Sync Buck DC/DC Cntr
LTC1773EMS#TRPBF Analog Devices Sync Buck DC/DC Cntr
DC309A Analog Devices LTC1773EMS - 3A Synchronous Bu

Price & Stock for LTC1773EMS#PBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 51AK6285
Newark Dc/Dc Ctrl, Sync Buck, 550Khz, 85Deg C, Control Mode:Current Mode Control, Supply Voltage Min:2.65V, Supply Voltage Max:8.5V, No. Of Outputs:1Outputs, Duty Cycle (%):100%, Ic Case/Package:Msop, No. Of Pins:10Pins, Product Range:- Rohs Compliant: Yes |Analog Devices LTC1773EMS#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 136
  • 1 $7.5700
  • 10 $6.8400
  • 25 $6.6800
  • 50 $6.5200
  • 100 $5.6600
  • 250 $5.4100
  • 500 $4.9300
$4.9300 / $7.5700 Buy Now
DISTI # LTC1773EMS#PBF-ND
DigiKey IC REG CTRLR BUCK 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube 376
In Stock
  • 1 $9.3400
  • 10 $6.4670
  • 25 $5.7240
  • 100 $4.8931
  • 250 $4.4904
  • 500 $4.2451
  • 1,000 $4.0415
  • 2,500 $3.9375
$3.9375 / $9.3400 Buy Now
DISTI # 584-LTC1773EMS#PBF
Mouser Electronics Switching Voltage Regulators Sync Buck DC/DC Cntr RoHS: Compliant 533
  • 1 $9.5300
  • 10 $6.8700
  • 50 $6.6900
  • 100 $5.8100
  • 250 $5.3800
  • 500 $4.2400
  • 1,000 $4.0400
$4.0400 / $9.5300 Buy Now
Analog Devices Inc Sync Buck DC/DC Cntr Package Multiple: 50 2176
  • 1 $9.3400
  • 10 $6.4670
  • 25 $5.7240
  • 100 $4.8931
  • 250 $4.4904
  • 500 $4.2451
  • 1,000 $4.0415
  • 2,500 $3.9375
$3.9375 / $9.3400 Buy Now
DISTI # LTC1773EMS#PBF
Richardson RFPD POWER MANAGEMENT IC RoHS: Compliant Min Qty: 150 0
  • 150 $4.4700
  • 500 $4.3500
  • 1,000 $4.2200
  • 5,000 $4.0700
$4.0700 / $4.4700 Buy Now

CAD Models for LTC1773EMS#PBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LTC1773EMS#PBF by Analog Devices Inc

LTC1773EMS#PBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
LEAF FREE, PLASTIC, MSOP-10
Pin Count
10
Manufacturer Package Code
05-08-1661
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
8.5 V
Input Voltage-Min
2.65 V
Input Voltage-Nom
5 V
JESD-30 Code
S-PDSO-G10
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
10
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
600 kHz
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. LTC1773EMS#PBF
    Analog Devices Inc
    Synchronous Step-Down DC/DC Controller
    VS

Alternate Parts for LTC1773EMS#PBF

This table gives cross-reference parts and alternative options found for LTC1773EMS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1773EMS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTC1773EMS#TRPBF Synchronous Step-Down DC/DC Controller Analog Devices Inc LTC1773EMS#PBF vs LTC1773EMS#TRPBF
LTC1773EMS Switching Controller, Current-mode, 600kHz Switching Freq-Max, PDSO10 Analog Devices Inc LTC1773EMS#PBF vs LTC1773EMS
LTC1773EMS LTC1773 - Synchronous Step-Down DC/DC Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C Linear Technology LTC1773EMS#PBF vs LTC1773EMS
LTC1773EMS#PBF LTC1773 - Synchronous Step-Down DC/DC Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C Linear Technology LTC1773EMS#PBF vs LTC1773EMS#PBF
LTC1773EMS#TRPBF LTC1773 - Synchronous Step-Down DC/DC Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C Linear Technology LTC1773EMS#PBF vs LTC1773EMS#TRPBF
LTC1773EMS#TR LTC1773 - Synchronous Step-Down DC/DC Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C Linear Technology LTC1773EMS#PBF vs LTC1773EMS#TR
Part Number Description Manufacturer Compare
LTC1773EMS Switching Controller, Current-mode, 600kHz Switching Freq-Max, PDSO10 Analog Devices Inc LTC1773EMS#PBF vs LTC1773EMS
LTC1773EMS LTC1773 - Synchronous Step-Down DC/DC Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C Linear Technology LTC1773EMS#PBF vs LTC1773EMS
LTC1773EMS#TRPBF LTC1773 - Synchronous Step-Down DC/DC Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C Linear Technology LTC1773EMS#PBF vs LTC1773EMS#TRPBF
LTC1773EMS#TRPBF Synchronous Step-Down DC/DC Controller Analog Devices Inc LTC1773EMS#PBF vs LTC1773EMS#TRPBF
LTC1773EMS#TR LTC1773 - Synchronous Step-Down DC/DC Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C Linear Technology LTC1773EMS#PBF vs LTC1773EMS#TR
LTC1773EMS#PBF LTC1773 - Synchronous Step-Down DC/DC Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C Linear Technology LTC1773EMS#PBF vs LTC1773EMS#PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC1773EMS#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC1773EMS#PBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LTC1773EMS#PBF would you like to use for your alert(s)?
  • Please alert me when LTC1773EMS#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC1773EMS#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC1773EMS#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC1773EMS#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC1773EMS#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC1773EMS#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: