Part Details for LTC1693-2CS8#PBF by Linear Technology
Results Overview of LTC1693-2CS8#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1693-2CS8#PBF Information
LTC1693-2CS8#PBF by Linear Technology is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for LTC1693-2CS8#PBF
LTC1693-2CS8#PBF CAD Models
LTC1693-2CS8#PBF Part Data Attributes
|
LTC1693-2CS8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1693-2CS8#PBF
Linear Technology
LTC1693 - High Speed Single/Dual N-Channel MOSFET Drivers; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Peak Current Limit-Nom | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 13.2 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.075 µs | |
Turn-on Time | 0.075 µs | |
Width | 3.9 mm |
Alternate Parts for LTC1693-2CS8#PBF
This table gives cross-reference parts and alternative options found for LTC1693-2CS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1693-2CS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1693-2CS8 | Linear Technology | Check for Price | LTC1693 - High Speed Single/Dual N-Channel MOSFET Drivers; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC1693-2CS8#PBF vs LTC1693-2CS8 |
LTC1693-2CS8#PBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LTC1693-2CS8#PBF is -40°C to 125°C.
-
Yes, the LTC1693-2CS8#PBF is designed to withstand high-vibration environments, but it's recommended to follow proper PCB design and assembly practices to ensure reliability.
-
To ensure proper power-up and power-down, follow the recommended power sequencing and voltage ramp rates specified in the datasheet, and use a soft-start circuit if necessary.
-
Yes, but ensure the voltage regulator or power supply can provide a stable output voltage within the recommended operating range of the LTC1693-2CS8#PBF, and follow proper power sequencing and voltage ramp rates.
-
Start by checking the power supply and voltage levels, then verify the input and output signals, and finally, consult the datasheet and application notes for troubleshooting guidelines.