Part Details for LTC1693-1CS8#TR by Linear Technology
Results Overview of LTC1693-1CS8#TR by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1693-1CS8#TR Information
LTC1693-1CS8#TR by Linear Technology is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LTC1693-1CS8#TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Interface ICs | 1362 |
|
RFQ |
Part Details for LTC1693-1CS8#TR
LTC1693-1CS8#TR CAD Models
LTC1693-1CS8#TR Part Data Attributes
|
LTC1693-1CS8#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1693-1CS8#TR
Linear Technology
LTC1693 - High Speed Single/Dual N-Channel MOSFET Drivers; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Peak Current Limit-Nom | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 13.2 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.075 µs | |
Turn-on Time | 0.075 µs | |
Width | 3.9 mm |
Alternate Parts for LTC1693-1CS8#TR
This table gives cross-reference parts and alternative options found for LTC1693-1CS8#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1693-1CS8#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1693-1IS8#TR | Linear Technology | Check for Price | LTC1693 - High Speed Single/Dual N-Channel MOSFET Drivers; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LTC1693-1CS8#TR vs LTC1693-1IS8#TR |
LTC1693-1IS8#TRPBF | Linear Technology | Check for Price | LTC1693 - High Speed Single/Dual N-Channel MOSFET Drivers; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LTC1693-1CS8#TR vs LTC1693-1IS8#TRPBF |
LTC1693-1IS8#TRPBF | Analog Devices Inc | Check for Price | High Speed Single/Dual N-Channel MOSFET Drivers | LTC1693-1CS8#TR vs LTC1693-1IS8#TRPBF |
LTC1693-1CS8#TR | Analog Devices Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, 1.5A, CMOS, PDSO8 | LTC1693-1CS8#TR vs LTC1693-1CS8#TR |