Part Details for LTC1690CS8#TRPBF by Analog Devices Inc
Overview of LTC1690CS8#TRPBF by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LTC1690CS8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1690CS8#TRPBFCT-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 8SO Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5788 In Stock |
|
$3.3613 / $6.1500 | Buy Now |
DISTI #
584-LTC1690CS8#TRPBF
|
Mouser Electronics | RS-422/RS-485 Interface IC Diff Drvr & Rcv Pair w/ Fail-Safe Rcv O RoHS: Compliant | 1213 |
|
$3.3600 / $6.1400 | Buy Now |
|
Analog Devices Inc | Diff Drvr & Rcv Pair w/ Fail-S Min Qty: 1 Package Multiple: 2500 | 1158 |
|
$3.3613 / $6.1500 | Buy Now |
Part Details for LTC1690CS8#TRPBF
LTC1690CS8#TRPBF CAD Models
LTC1690CS8#TRPBF Part Data Attributes
|
LTC1690CS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1690CS8#TRPBF
Analog Devices Inc
Differential Driver and Receiver Pair with Fail-Safe Receiver Output
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 160 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 60 ns | |
Width | 3.9 mm |
Alternate Parts for LTC1690CS8#TRPBF
This table gives cross-reference parts and alternative options found for LTC1690CS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1690CS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1690CS8 | LTC1690 - Differential Driver and Receiver Pair with Fail-Safe Receiver Output; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1690CS8#TRPBF vs LTC1690CS8 |
LTC1690CS8#TR | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8 | Analog Devices Inc | LTC1690CS8#TRPBF vs LTC1690CS8#TR |
LTC1690IS8#PBF | LTC1690 - Differential Driver and Receiver Pair with Fail-Safe Receiver Output; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1690CS8#TRPBF vs LTC1690IS8#PBF |
LTC1690CS8 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8 | Analog Devices Inc | LTC1690CS8#TRPBF vs LTC1690CS8 |
LTC1690IS8#PBF | Differential Driver and Receiver Pair with Fail-Safe Receiver Output | Analog Devices Inc | LTC1690CS8#TRPBF vs LTC1690IS8#PBF |
LTC1690IS8 | LTC1690 - Differential Driver and Receiver Pair with Fail-Safe Receiver Output; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1690CS8#TRPBF vs LTC1690IS8 |
LTC1690CS8#TRPBF | LTC1690 - Differential Driver and Receiver Pair with Fail-Safe Receiver Output; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1690CS8#TRPBF vs LTC1690CS8#TRPBF |
LTC1690IS8#TRPBF | LTC1690 - Differential Driver and Receiver Pair with Fail-Safe Receiver Output; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1690CS8#TRPBF vs LTC1690IS8#TRPBF |
LTC1690CS8#TR | LTC1690 - Differential Driver and Receiver Pair with Fail-Safe Receiver Output; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1690CS8#TRPBF vs LTC1690CS8#TR |