Part Details for LTC1687IS#TRPBF by Linear Technology
Results Overview of LTC1687IS#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1687IS#TRPBF Information
LTC1687IS#TRPBF by Linear Technology is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for LTC1687IS#TRPBF
LTC1687IS#TRPBF CAD Models
LTC1687IS#TRPBF Part Data Attributes
|
LTC1687IS#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1687IS#TRPBF
Linear Technology
LTC1687 - 52Mbps Precision Delay RS485 Fail-Safe Transceivers; Package: SO; Pins: 14; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SO-14 | |
Pin Count | 14 | |
Manufacturer Package Code | S | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 25 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 25 ns | |
Width | 3.9 mm |
Alternate Parts for LTC1687IS#TRPBF
This table gives cross-reference parts and alternative options found for LTC1687IS#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1687IS#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1687IS#TR | Linear Technology | Check for Price | LTC1687 - 52Mbps Precision Delay RS485 Fail-Safe Transceivers; Package: SO; Pins: 14; Temperature Range: -40°C to 85°C | LTC1687IS#TRPBF vs LTC1687IS#TR |
LTC1687CS#TRPBF | Analog Devices Inc | Check for Price | 52Mbps Precision Delay RS485 Fail-Safe Transceivers | LTC1687IS#TRPBF vs LTC1687CS#TRPBF |
LTC1687CS#TRPBF | Linear Technology | Check for Price | LTC1687 - 52Mbps Precision Delay RS485 Fail-Safe Transceivers; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C | LTC1687IS#TRPBF vs LTC1687CS#TRPBF |
LTC1687CS#TR | Linear Technology | Check for Price | LTC1687 - 52Mbps Precision Delay RS485 Fail-Safe Transceivers; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C | LTC1687IS#TRPBF vs LTC1687CS#TR |
LTC1687IS#TR | Analog Devices Inc | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO14 | LTC1687IS#TRPBF vs LTC1687IS#TR |
LTC1687CS#PBF | Linear Technology | Check for Price | LTC1687 - 52Mbps Precision Delay RS485 Fail-Safe Transceivers; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C | LTC1687IS#TRPBF vs LTC1687CS#PBF |
LTC1687CS#TR | Analog Devices Inc | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO14 | LTC1687IS#TRPBF vs LTC1687CS#TR |
ISL3180EIBZ | Intersil Corporation | Check for Price | High ESD Protected, +125°C, 40Mbps, 3.3V, Full Fail-Safe, RS-485/RS-422 Transceivers; SOIC14; Temp Range: -40° to 85°C | LTC1687IS#TRPBF vs ISL3180EIBZ |
ISL3180EIBZ-T | Intersil Corporation | Check for Price | High ESD Protected, +125°C, 40Mbps, 3.3V, Full Fail-Safe, RS-485/RS-422 Transceivers; SOIC14; Temp Range: -40° to 85°C | LTC1687IS#TRPBF vs ISL3180EIBZ-T |