There are no models available for this part yet.
Overview of LTC1643AHIGN#TRPBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1643AHIGN#TRPBF | Analog Devices | PCI-Bus Hot Swap Cntr | |
LTC1643AHIGN#PBF | Analog Devices | PCI-Bus Hot Swap Cntr | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Price & Stock for LTC1643AHIGN#TRPBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LTC1643AHIGN#TRPBF-ND
|
DigiKey | IC HOT SWAP CTR MOTHERBRD 16SSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.9500 | Buy Now | |
DISTI #
584-C1643AHIGNTRPBF
|
Mouser Electronics | Hot Swap Voltage Controllers PCI-Bus Hot Swap Cntr RoHS: Compliant | 0 |
|
$8.2200 | Order Now | |
Analog Devices Inc | PCI-Bus Hot Swap Cntr Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$6.3600 / $7.9500 | Buy Now | ||
DISTI #
LTC1643AHIGNTRP
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$8.2100 / $8.5400 | Buy Now |
CAD Models for LTC1643AHIGN#TRPBF by Analog Devices Inc
Part Data Attributes for LTC1643AHIGN#TRPBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
0.150 INCH, PLASTIC, SSOP-16
|
Pin Count
|
16
|
Manufacturer Package Code
|
05-08-1641 (GN16)
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Analog Devices
|
Additional Feature
|
IT ALSO REQUIRES A -12V SUPPLY
|
Adjustable Threshold
|
YES
|
Analog IC - Other Type
|
HOT SWAP CONTROLLER
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e3
|
Length
|
4.8895 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
4
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.727 mm
|
Supply Voltage-Max (Vsup)
|
12.6 V
|
Supply Voltage-Min (Vsup)
|
11.4 V
|
Supply Voltage-Nom (Vsup)
|
12 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.635 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.899 mm
|
Alternate Parts for LTC1643AHIGN#TRPBF
This table gives cross-reference parts and alternative options found for LTC1643AHIGN#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1643AHIGN#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1643AHCGN#TRPBF | PCI-Bus Hot Swap Controller | Analog Devices Inc | LTC1643AHIGN#TRPBF vs LTC1643AHCGN#TRPBF |
LTC1643AHCGN#PBF | LTC1643A - PCI-Bus Hot Swap Controller; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1643AHIGN#TRPBF vs LTC1643AHCGN#PBF |
LTC1643AHIGN#TR | LTC1643A - PCI-Bus Hot Swap Controller; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1643AHIGN#TRPBF vs LTC1643AHIGN#TR |
LTC1643AHCGN | LTC1643A - PCI-Bus Hot Swap Controller; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1643AHIGN#TRPBF vs LTC1643AHCGN |
LTC1643AHCGN | Power Supply Support Circuit, Adjustable, 4 Channel, PDSO16 | Analog Devices Inc | LTC1643AHIGN#TRPBF vs LTC1643AHCGN |
LTC1643AHCGN#PBF | PCI-Bus Hot Swap Controller | Analog Devices Inc | LTC1643AHIGN#TRPBF vs LTC1643AHCGN#PBF |
LTC1643AHIGN | LTC1643A - PCI-Bus Hot Swap Controller; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1643AHIGN#TRPBF vs LTC1643AHIGN |
LTC1643AHIGN#TR | Power Supply Support Circuit, Adjustable, 4 Channel, PDSO16 | Analog Devices Inc | LTC1643AHIGN#TRPBF vs LTC1643AHIGN#TR |
LTC1643AHIGN#TRPBF | LTC1643A - PCI-Bus Hot Swap Controller; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1643AHIGN#TRPBF vs LTC1643AHIGN#TRPBF |
LTC1643AHIGN#TRPB | IC 4-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16, Power Management Circuit | Linear Technology | LTC1643AHIGN#TRPBF vs LTC1643AHIGN#TRPB |