Part Details for LTC1643AHCGN by Linear Technology
Overview of LTC1643AHCGN by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC1643AHCGN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2500 |
|
RFQ |
Part Details for LTC1643AHCGN
LTC1643AHCGN CAD Models
LTC1643AHCGN Part Data Attributes
|
LTC1643AHCGN
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1643AHCGN
Linear Technology
LTC1643A - PCI-Bus Hot Swap Controller; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP16,.25 | |
Pin Count | 16 | |
Manufacturer Package Code | GN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT ALSO REQUIRES A -12V SUPPLY | |
Adjustable Threshold | YES | |
Analog IC - Other Type | HOT SWAP CONTROLLER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4.8895 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -12 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.727 mm | |
Supply Current-Max (Isup) | 8 mA | |
Supply Voltage-Max (Vsup) | 12.6 V | |
Supply Voltage-Min (Vsup) | 11.4 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.899 mm |
Alternate Parts for LTC1643AHCGN
This table gives cross-reference parts and alternative options found for LTC1643AHCGN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1643AHCGN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1643AHCGN#TRPB | Linear Technology | Check for Price | IC 4-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16, Power Management Circuit | LTC1643AHCGN vs LTC1643AHCGN#TRPB |
LTC1643AHCGN | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Adjustable, 4 Channel, PDSO16 | LTC1643AHCGN vs LTC1643AHCGN |
LTC1643AHIGN#PBF | Analog Devices Inc | Check for Price | PCI-Bus Hot Swap Controller | LTC1643AHCGN vs LTC1643AHIGN#PBF |
LTC1643AHIGN#TRPBF | Linear Technology | Check for Price | LTC1643A - PCI-Bus Hot Swap Controller; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC1643AHCGN vs LTC1643AHIGN#TRPBF |
LTC1643AHCGN#TR | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Adjustable, 4 Channel, PDSO16 | LTC1643AHCGN vs LTC1643AHCGN#TR |
LTC1643AHIGN#TR | Linear Technology | Check for Price | LTC1643A - PCI-Bus Hot Swap Controller; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC1643AHCGN vs LTC1643AHIGN#TR |