There are no models available for this part yet.
Overview of LTC1625IGN#TRPBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1625IGN#TRPBF | Analog Devices | No RSENSE C Mode Sync Buck Sw | |
LTC1625IGN#PBF | Analog Devices | No RSENSE C Mode Sync Buck Sw | |
DC2008A | Analog Devices | LTC1625IGN Demo Board - 4.5V # |
Price & Stock for LTC1625IGN#TRPBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LTC1625IGN#TRPBFCT-ND
|
DigiKey | IC REG CTRLR BUCK/BOOST 16SSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1735 In Stock |
|
$10.5375 / $20.1100 | Buy Now | |
DISTI #
584-LTC1625IGN#TRPBF
|
Mouser Electronics | Switching Voltage Regulators No RSENSE Current Mode Synchronous Step-Down Switching Regulator RoHS: Compliant | 1755 |
|
$10.8900 / $17.8700 | Buy Now | |
Analog Devices Inc | No RSENSE C Mode Sync Buck Sw Min Qty: 1 Package Multiple: 2500 | 7847 |
|
$8.4300 / $20.1100 | Buy Now | ||
Quest Components | 2 |
|
$13.2600 | Buy Now | |||
DISTI #
LTC1625IGNTRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$10.8800 / $11.3100 | Buy Now |
CAD Models for LTC1625IGN#TRPBF by Analog Devices Inc
Part Data Attributes for LTC1625IGN#TRPBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
SSOP-16
|
Pin Count
|
16
|
Manufacturer Package Code
|
05-08-1641 (GN16)
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Analog Devices
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Mode
|
CURRENT-MODE
|
Input Voltage-Max
|
36 V
|
Input Voltage-Min
|
3.7 V
|
Input Voltage-Nom
|
15 V
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e3
|
Length
|
4.8895 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
2 A
|
Output Voltage-Max
|
36 V
|
Output Voltage-Min
|
1.19 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SSOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.727 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
165 kHz
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.635 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.899 mm
|
Alternate Parts for LTC1625IGN#TRPBF
This table gives cross-reference parts and alternative options found for LTC1625IGN#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1625IGN#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1625CGN | Switching Controller, Current-mode, 2A, 150kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LTC1625IGN#TRPBF vs LTC1625CGN |
LTC1625CGN#PBF | LTC1625 - No RSENSE Current Mode Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1625IGN#TRPBF vs LTC1625CGN#PBF |
LTC1625IGN#PBF | No RSENSE™ Current Mode Synchronous Step-Down Switching Regulator | Analog Devices Inc | LTC1625IGN#TRPBF vs LTC1625IGN#PBF |
LTC1625IGN | Switching Controller, Current-mode, 2A, 150kHz Switching Freq-Max, CMOS, PDSO16 | Analog Devices Inc | LTC1625IGN#TRPBF vs LTC1625IGN |
LTC1625CGN#TRPBF | No RSENSE™ Current Mode Synchronous Step-Down Switching Regulator | Analog Devices Inc | LTC1625IGN#TRPBF vs LTC1625CGN#TRPBF |
LTC1625IGN#TR | Switching Controller, Current-mode, 2A, 150kHz Switching Freq-Max, CMOS, PDSO16 | Analog Devices Inc | LTC1625IGN#TRPBF vs LTC1625IGN#TR |
LTC1625CGN#TR | Switching Controller, Current-mode, 2A, 150kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LTC1625IGN#TRPBF vs LTC1625CGN#TR |
LTC1625CGN#TR | LTC1625 - No RSENSE Current Mode Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1625IGN#TRPBF vs LTC1625CGN#TR |
LTC1625IGN#TR | LTC1625 - No RSENSE Current Mode Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1625IGN#TRPBF vs LTC1625IGN#TR |