There are no models available for this part yet.
Overview of LTC1625CGN by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1625CGN#TRPBF | Analog Devices | No RSENSE C Mode Sync Buck Sw | |
LTC1625CGN#PBF | Analog Devices | No RSENSE C Mode Sync Buck Sw |
Price & Stock for LTC1625CGN by Linear Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 417 |
|
RFQ | ||||
Bristol Electronics | 73 |
|
RFQ | ||||
Quest Components | Swithed-Mode Power Supply Controller, Current Mode Type, 16 Pin, Plastic, SSOP | 495 |
|
$5.4600 / $10.9200 | Buy Now | ||
Quest Components | Swithed-Mode Power Supply Controller, Current Mode Type, 16 Pin, Plastic, SSOP | 10 |
|
$5.4600 / $10.9200 | Buy Now |
CAD Models for LTC1625CGN by Linear Technology
Part Data Attributes for LTC1625CGN by Linear Technology
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
SSOP
|
Package Description
|
SSOP, SSOP16,.25
|
Pin Count
|
16
|
Manufacturer Package Code
|
GN
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Mode
|
CURRENT-MODE
|
Input Voltage-Max
|
36 V
|
Input Voltage-Min
|
3.7 V
|
Input Voltage-Nom
|
15 V
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e0
|
Length
|
4.8895 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
2 A
|
Output Voltage-Max
|
36 V
|
Output Voltage-Min
|
1.19 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SSOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.727 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
165 kHz
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.635 mm
|
Terminal Position
|
DUAL
|
Width
|
3.899 mm
|
Alternate Parts for LTC1625CGN
This table gives cross-reference parts and alternative options found for LTC1625CGN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1625CGN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1625CGN | Switching Controller, Current-mode, 2A, 150kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LTC1625CGN vs LTC1625CGN |
LTC1625CGN#PBF | LTC1625 - No RSENSE Current Mode Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1625CGN vs LTC1625CGN#PBF |
LTC1625IGN#PBF | No RSENSE™ Current Mode Synchronous Step-Down Switching Regulator | Analog Devices Inc | LTC1625CGN vs LTC1625IGN#PBF |
LTC1625IGN | Switching Controller, Current-mode, 2A, 150kHz Switching Freq-Max, CMOS, PDSO16 | Analog Devices Inc | LTC1625CGN vs LTC1625IGN |
LTC1625CGN#TRPBF | No RSENSE™ Current Mode Synchronous Step-Down Switching Regulator | Analog Devices Inc | LTC1625CGN vs LTC1625CGN#TRPBF |
LTC1625IGN#TRPBF | No RSENSE™ Current Mode Synchronous Step-Down Switching Regulator | Analog Devices Inc | LTC1625CGN vs LTC1625IGN#TRPBF |
LTC1625IGN#TR | Switching Controller, Current-mode, 2A, 150kHz Switching Freq-Max, CMOS, PDSO16 | Analog Devices Inc | LTC1625CGN vs LTC1625IGN#TR |
LTC1625CGN#TR | Switching Controller, Current-mode, 2A, 150kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LTC1625CGN vs LTC1625CGN#TR |
LTC1625CGN#TR | LTC1625 - No RSENSE Current Mode Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1625CGN vs LTC1625CGN#TR |
LTC1625IGN#TR | LTC1625 - No RSENSE Current Mode Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1625CGN vs LTC1625IGN#TR |
Related Parts for LTC1625CGN
-
M30624FGPFPMicrocontrollers
-
LTC1625IGNSwitching Regulator or Controllers
-
ADIS16135BMLZOther Analog ICs
-
MIC3003GML-TRPower Management Circuits
-
IPD096N08N3GPower Field-Effect Transistors
-
NCV8402ADDR2GPeripheral Drivers
-
AD7192BRUZ-REELAnalog to Digital Converters
-
APA150-FGG144IField Programmable Gate Arrays
-
LT1079SOperational Amplifiers