Part Details for LTC1624CS8#TRPBF by Analog Devices Inc
Overview of LTC1624CS8#TRPBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for LTC1624CS8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2099
|
Newark | Dc/Dc Ctrl, Boost/Buck, 200Khz, 70Deg C, Supply Voltage Min:3.5V, Supply Voltage Max:36V, No. Of Outputs:1Outputs, Duty Cycle (%):95%, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Switching Frequency:200Khz, Product Range:- Rohs Compliant: Yes |Analog Devices LTC1624CS8#TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4671 |
|
$7.1100 | Buy Now |
DISTI #
505-LTC1624CS8#TRPBFCT-ND
|
DigiKey | IC REG CTRLR BCK/BST/SEPIC 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
724 In Stock |
|
$5.5015 / $10.0700 | Buy Now |
DISTI #
584-LTC1624CS8#TRPBF
|
Mouser Electronics | Switching Voltage Regulators High Efficiency SO-8 N-Channel Switching Regulator Controller RoHS: Compliant | 3867 |
|
$5.6200 / $10.0500 | Buy Now |
|
Analog Devices Inc | Hi Eff SO-8 N-Ch Sw Reg Cntr Min Qty: 1 Package Multiple: 2500 | 2652 |
|
$5.5015 / $10.0700 | Buy Now |
DISTI #
LTC1624CS8TRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$5.4100 / $5.6200 | Buy Now |
DISTI #
4026352
|
element14 Asia-Pacific | DC/DC CTRL, BOOST/BUCK, 200KHZ, 70DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 4671 |
|
$5.9739 / $10.6121 | Buy Now |
DISTI #
4026352RL
|
element14 Asia-Pacific | DC/DC CTRL, BOOST/BUCK, 200KHZ, 70DEG C RoHS: Compliant Min Qty: 10 Container: Reel | 4671 |
|
$5.9739 / $9.5920 | Buy Now |
DISTI #
4026352RL
|
Farnell | DC/DC CTRL, BOOST/BUCK, 200KHZ, 70DEG C RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 4671 |
|
$5.7695 / $8.9664 | Buy Now |
DISTI #
4026352
|
Farnell | DC/DC CTRL, BOOST/BUCK, 200KHZ, 70DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 4671 |
|
$5.7695 / $9.9280 | Buy Now |
Part Details for LTC1624CS8#TRPBF
LTC1624CS8#TRPBF CAD Models
LTC1624CS8#TRPBF Part Data Attributes
|
LTC1624CS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1624CS8#TRPBF
Analog Devices Inc
High Efficiency SO-8 N-Channel Switching Regulator Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 225 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LTC1624CS8#TRPBF
This table gives cross-reference parts and alternative options found for LTC1624CS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1624CS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1624IS8 | Switching Controller, Current-mode, 2A, 225kHz Switching Freq-Max, CMOS, PDSO8 | Analog Devices Inc | LTC1624CS8#TRPBF vs LTC1624IS8 |
LTC1624IS8#TR | Switching Controller, Current-mode, 2A, 225kHz Switching Freq-Max, CMOS, PDSO8 | Analog Devices Inc | LTC1624CS8#TRPBF vs LTC1624IS8#TR |
LTC1624CS8#TR | LTC1624 - High Efficiency SO-8 N-Channel Switching Regulator Controller; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1624CS8#TRPBF vs LTC1624CS8#TR |