Part Details for LTC1624CS8#TR by Linear Technology
Overview of LTC1624CS8#TR by Linear Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC1624CS8#TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5208 |
|
RFQ | ||
|
Quest Components | 4166 |
|
$4.2720 / $8.5440 | Buy Now | |
|
Chip1Cloud | 4000 |
|
RFQ | ||
|
Win Source Electronics | 7380 |
|
$7.1600 / $10.7400 | Buy Now |
Part Details for LTC1624CS8#TR
LTC1624CS8#TR CAD Models
LTC1624CS8#TR Part Data Attributes:
|
LTC1624CS8#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1624CS8#TR
Linear Technology
LTC1624 - High Efficiency SO-8 N-Channel Switching Regulator Controller; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 30 V | |
Output Voltage-Min | 1.9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 225 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for LTC1624CS8#TR
This table gives cross-reference parts and alternative options found for LTC1624CS8#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1624CS8#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1624IS8#TRPBF | High Efficiency SO-8 N-Channel Switching Regulator Controller | Analog Devices Inc | LTC1624CS8#TR vs LTC1624IS8#TRPBF |
LTC1624CS8 | LTC1624 - High Efficiency SO-8 N-Channel Switching Regulator Controller; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1624CS8#TR vs LTC1624CS8 |
LTC1624CS8#TR | Switching Controller, Current-mode, 2A, 225kHz Switching Freq-Max, PDSO8 | Analog Devices Inc | LTC1624CS8#TR vs LTC1624CS8#TR |
LTC1624IS8 | LTC1624 - High Efficiency SO-8 N-Channel Switching Regulator Controller; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1624CS8#TR vs LTC1624IS8 |
LTC1624CS8 | Switching Controller, Current-mode, 2A, 225kHz Switching Freq-Max, PDSO8 | Analog Devices Inc | LTC1624CS8#TR vs LTC1624CS8 |
LTC1624CS8#PBF | High Efficiency SO-8 N-Channel Switching Regulator Controller | Analog Devices Inc | LTC1624CS8#TR vs LTC1624CS8#PBF |