Datasheets
LTC1596-1ACN#PBF by:

IC SERIAL INPUT LOADING, 1 us SETTLING TIME, 16-BIT DAC, PDIP16, 0.300 INCH, PLASTIC, DIP-16, Digital to Analog Converter

Part Details for LTC1596-1ACN#PBF by Linear Technology

Overview of LTC1596-1ACN#PBF by Linear Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for LTC1596-1ACN#PBF

LTC1596-1ACN#PBF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LTC1596-1ACN#PBF Part Data Attributes

LTC1596-1ACN#PBF Linear Technology
Buy Now Datasheet
Compare Parts:
LTC1596-1ACN#PBF Linear Technology IC SERIAL INPUT LOADING, 1 us SETTLING TIME, 16-BIT DAC, PDIP16, 0.300 INCH, PLASTIC, DIP-16, Digital to Analog Converter
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP
Part Package Code DIP
Package Description DIP, DIP16,.3
Pin Count 16
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Converter Type D/A CONVERTER
Input Bit Code BINARY
Input Format SERIAL
JESD-30 Code R-PDIP-T16
JESD-609 Code e3
Linearity Error-Max (EL) 0.0015%
Moisture Sensitivity Level 1
Number of Bits 16
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Seated Height-Max 3.937 mm
Settling Time-Nom (tstl) 1 µs
Supply Current-Max 0.01 mA
Supply Voltage-Nom 5 V
Surface Mount NO
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Alternate Parts for LTC1596-1ACN#PBF

This table gives cross-reference parts and alternative options found for LTC1596-1ACN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1596-1ACN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LTC1596-1AIN#PBF D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDIP16 Analog Devices Inc LTC1596-1ACN#PBF vs LTC1596-1AIN#PBF
LTC1596-1ACN#PBF D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDIP16 Analog Devices Inc LTC1596-1ACN#PBF vs LTC1596-1ACN#PBF
LTC1596-1AIN IC SERIAL INPUT LOADING, 1 us SETTLING TIME, 16-BIT DAC, PDIP16, 0.300 INCH, PLASTIC, DIP-16, Digital to Analog Converter Linear Technology LTC1596-1ACN#PBF vs LTC1596-1AIN
Part Number Description Manufacturer Compare
LTC1596-1AIN IC SERIAL INPUT LOADING, 1 us SETTLING TIME, 16-BIT DAC, PDIP16, 0.300 INCH, PLASTIC, DIP-16, Digital to Analog Converter Linear Technology LTC1596-1ACN#PBF vs LTC1596-1AIN
LTC1596-1AIN#PBF D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDIP16 Analog Devices Inc LTC1596-1ACN#PBF vs LTC1596-1AIN#PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC1596-1ACN#PBF by Linear Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC1596-1ACN#PBF by Linear Technology

Select Manufacturer
Which Manufacturer of LTC1596-1ACN#PBF would you like to use for your alert(s)?
  • Please alert me when LTC1596-1ACN#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC1596-1ACN#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC1596-1ACN#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC1596-1ACN#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC1596-1ACN#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC1596-1ACN#PBF by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: