LTC1562CN#PBF
Description: Very Low Noise, Low Distortion Active RC Quad Universal Filter

Overview of LTC1562CN#PBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LTC1562CN#PBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 505-LTC1562CN#PBF-ND
DigiKey IC FILTER 150KHZ UNIV 16DIP Min Qty: 25 Lead time: 10 Weeks Container: Tube Temporarily Out of Stock
  • 25 $21.7372
$21.7372 Buy Now
DISTI # 584-LTC1562CN#PBF
Mouser Electronics Active Filters Very L N, L Dist Active RC 4x Universal RoHS: Compliant 6
  • 1 $24.6700
  • 10 $22.7500
  • 25 $21.7300
  • 100 $19.4300
  • 250 $18.5300
$18.5300 / $24.6700 Buy Now
Analog Devices Inc Very L N, L Dist Active RC 4x Min Qty: 1 Package Multiple: 25 425
  • 1 $14.6400
  • 25 $21.7372
  • 1,000 $12.6600
$12.6600 / $21.7372 Buy Now

CAD Models for LTC1562CN#PBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LTC1562CN#PBF by Analog Devices Inc

LTC1562CN#PBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
PLASTIC, DIP-16
Pin Count
16
Manufacturer Package Code
05-08-1510 (N16)
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Active Filter Type
SWITCHED CAPACITOR FILTER
Center or Cutoff Freq Rng-Max
150 kHz
Center or Cutoff Freq Rng-Min
10 kHz
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e3
Neg Supply Voltage-Max (Vsup)
-5 V
Neg Supply Voltage-Min (Vsup)
-2.5 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Functions
4
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
260
Poles and Zeros
2 AND 0
Qualification Status
Not Qualified
Response
UNIVERSAL
Seated Height-Max
3.937 mm
Supply Voltage-Max (Vsup)
5 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transfer Characteristics
RESISTOR PROGRAMMABLE
Width
7.62 mm
Want to compare parts?
  1. LTC1562CN#PBF
    Analog Devices Inc
    Very Low Noise, Low Distortion Active RC Quad Universal Filter
    VS

Alternate Parts for LTC1562CN#PBF

This table gives cross-reference parts and alternative options found for LTC1562CN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1562CN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTC1562CN#PBF LTC1562 - Very Low Noise, Low Distortion Active RC Quad Universal Filter; Package: PDIP; Pins: 16; Temperature Range: 0°C to 70°C Linear Technology LTC1562CN#PBF vs LTC1562CN#PBF
LTC1562CN LTC1562 - Very Low Noise, Low Distortion Active RC Quad Universal Filter; Package: PDIP; Pins: 16; Temperature Range: 0°C to 70°C Linear Technology LTC1562CN#PBF vs LTC1562CN
Part Number Description Manufacturer Compare
LTC1562CN#PBF LTC1562 - Very Low Noise, Low Distortion Active RC Quad Universal Filter; Package: PDIP; Pins: 16; Temperature Range: 0°C to 70°C Linear Technology LTC1562CN#PBF vs LTC1562CN#PBF
LTC1562CN Switched Capacitor Filter, 4 Func, Resistor Programmable, Universal, CMOS, PDIP16 Analog Devices Inc LTC1562CN#PBF vs LTC1562CN
LTC1562CN LTC1562 - Very Low Noise, Low Distortion Active RC Quad Universal Filter; Package: PDIP; Pins: 16; Temperature Range: 0°C to 70°C Linear Technology LTC1562CN#PBF vs LTC1562CN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC1562CN#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC1562CN#PBF by Analog Devices Inc

  • Please alert me when LTC1562CN#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LTC1562CN#PBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC1562CN#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LTC1562CN#PBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC1562CN#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC1562CN#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: