Datasheets
LTC1562CN by:

LTC1562 - Very Low Noise, Low Distortion Active RC Quad Universal Filter; Package: PDIP; Pins: 16; Temperature Range: 0°C to 70°C

Part Details for LTC1562CN by Linear Technology

Overview of LTC1562CN by Linear Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for LTC1562CN

LTC1562CN CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LTC1562CN Part Data Attributes

LTC1562CN Linear Technology
Buy Now Datasheet
Compare Parts:
LTC1562CN Linear Technology LTC1562 - Very Low Noise, Low Distortion Active RC Quad Universal Filter; Package: PDIP; Pins: 16; Temperature Range: 0°C to 70°C
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP
Part Package Code DIP
Package Description PLASTIC, DIP-16
Pin Count 16
Manufacturer Package Code N
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Active Filter Type SWITCHED CAPACITOR FILTER
Center or Cutoff Freq Rng-Max 150 kHz
Center or Cutoff Freq Rng-Min 10 kHz
JESD-30 Code R-PDIP-T16
JESD-609 Code e0
Neg Supply Voltage-Max (Vsup) -5 V
Neg Supply Voltage-Min (Vsup) -2.5 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Functions 4
Number of Terminals 16
Operating Temperature-Max 70 °C
Operating Temperature-Min
Order 2ND
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) 235
Poles and Zeros 2 AND 0
Qualification Status Not Qualified
Response UNIVERSAL
Seated Height-Max 3.937 mm
Supply Current-Max (Isup) 25.5 mA
Supply Voltage-Max (Vsup) 5 V
Supply Voltage-Min (Vsup) 2.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 20
Transfer Characteristics RESISTOR PROGRAMMABLE
Width 7.62 mm

Alternate Parts for LTC1562CN

This table gives cross-reference parts and alternative options found for LTC1562CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1562CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LTC1562CN#PBF LTC1562 - Very Low Noise, Low Distortion Active RC Quad Universal Filter; Package: PDIP; Pins: 16; Temperature Range: 0°C to 70°C Linear Technology LTC1562CN vs LTC1562CN#PBF
Part Number Description Manufacturer Compare
LTC1562CN#PBF LTC1562 - Very Low Noise, Low Distortion Active RC Quad Universal Filter; Package: PDIP; Pins: 16; Temperature Range: 0°C to 70°C Linear Technology LTC1562CN vs LTC1562CN#PBF

LTC1562CN Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC1562CN by Linear Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC1562CN by Linear Technology

  • Please alert me when LTC1562CN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LTC1562CN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC1562CN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LTC1562CN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC1562CN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC1562CN by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: