Part Details for LTC1545IG#PBF by Analog Devices Inc
Overview of LTC1545IG#PBF by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for LTC1545IG#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC1545IG#PBF-ND
|
DigiKey | IC TRANSCEIVER FULL 5/3 36SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
7 In Stock |
|
$21.5800 | Buy Now |
DISTI #
584-LTC1545IG#PBF
|
Mouser Electronics | RS-232 Interface IC Sftwr-Sel Multiprotocol Tran RoHS: Compliant | 0 |
|
$15.4200 / $21.5700 | Order Now |
|
Analog Devices Inc | Sftwr-Sel Multiprotocol Tran Min Qty: 1 Package Multiple: 37 | 518 |
|
$11.0700 / $21.5800 | Buy Now |
Part Details for LTC1545IG#PBF
LTC1545IG#PBF CAD Models
LTC1545IG#PBF Part Data Attributes:
|
LTC1545IG#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1545IG#PBF
Analog Devices Inc
Software-Selectable Multiprotocol Transceiver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.209 INCH, PLASTIC, SSOP-36 | |
Pin Count | 36 | |
Manufacturer Package Code | 05-08-1640 (G36) | |
Reach Compliance Code | compliant | |
Differential Output | NO | |
Driver Number of Bits | 5 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; V.35; V.36; X.21; EIA-499; EIA-530; EIA-530-A | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 5 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 450 ns | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 2500 ns | |
Width | 5.3 mm |
Alternate Parts for LTC1545IG#PBF
This table gives cross-reference parts and alternative options found for LTC1545IG#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1545IG#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1545CG#PBF | LTC1545 - Software-Selectable Multiprotocol Transceiver; Package: SSOP; Pins: 36; Temperature Range: 0°C to 70°C | Linear Technology | LTC1545IG#PBF vs LTC1545CG#PBF |
LTC1545CG#PBF | Software-Selectable Multiprotocol Transceiver | Analog Devices Inc | LTC1545IG#PBF vs LTC1545CG#PBF |
LTC1545IG#PBF | LTC1545 - Software-Selectable Multiprotocol Transceiver; Package: SSOP; Pins: 36; Temperature Range: -40°C to 85°C | Linear Technology | LTC1545IG#PBF vs LTC1545IG#PBF |
LTC1545CG | Line Transceiver, 5 Func, 5 Driver, 5 Rcvr, CMOS, PDSO36 | Analog Devices Inc | LTC1545IG#PBF vs LTC1545CG |
LTC1545IG | LTC1545 - Software-Selectable Multiprotocol Transceiver; Package: SSOP; Pins: 36; Temperature Range: -40°C to 85°C | Linear Technology | LTC1545IG#PBF vs LTC1545IG |
LTC1545IG | Line Transceiver, 5 Func, 5 Driver, 5 Rcvr, PDSO36 | Analog Devices Inc | LTC1545IG#PBF vs LTC1545IG |