Datasheets
LTC1520CS#TRPBF by:

LTC1520 - 50Mbps Precision Quad Line Receiver; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C

Part Details for LTC1520CS#TRPBF by Linear Technology

Overview of LTC1520CS#TRPBF by Linear Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Energy and Power Systems Renewable Energy Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTC1520CS#TRPBF Analog Devices 50Mbps Prec 4x Line Rcv
LTC1520CS#PBF Analog Devices 50Mbps Prec 4x Line Rcv
LT6654AIS6-1.25#TRPBF Analog Devices Prec Wide S Hi Out Drv L N Ref

Part Details for LTC1520CS#TRPBF

LTC1520CS#TRPBF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LTC1520CS#TRPBF Part Data Attributes

LTC1520CS#TRPBF Linear Technology
Buy Now Datasheet
Compare Parts:
LTC1520CS#TRPBF Linear Technology LTC1520 - 50Mbps Precision Quad Line Receiver; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP
Part Package Code SOIC
Package Description 0.150 INCH, PLASTIC, SOP-16
Pin Count 16
Manufacturer Package Code S
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Differential Output YES
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE RECEIVER
Interface Standard GENERAL PURPOSE
JESD-30 Code R-PDSO-G16
JESD-609 Code e3
Length 9.906 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE
Output Low Current-Max 0.004 A
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Receive Delay-Max 21 ns
Receiver Number of Bits 4
Seated Height-Max 1.752 mm
Supply Current-Max 20 mA
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.899 mm

Alternate Parts for LTC1520CS#TRPBF

This table gives cross-reference parts and alternative options found for LTC1520CS#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1520CS#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LTC1520CS LTC1520 - 50Mbps Precision Quad Line Receiver; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C Linear Technology LTC1520CS#TRPBF vs LTC1520CS
LTC1520CS#TR Line Receiver, 1 Func, 4 Rcvr, CMOS, PDSO16 Analog Devices Inc LTC1520CS#TRPBF vs LTC1520CS#TR
LTC1520CS#TRPBF 50Mbps Precision Quad Line Receiver Analog Devices Inc LTC1520CS#TRPBF vs LTC1520CS#TRPBF
LTC1520CS#TR LTC1520 - 50Mbps Precision Quad Line Receiver; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C Linear Technology LTC1520CS#TRPBF vs LTC1520CS#TR
Part Number Description Manufacturer Compare
LTC1520CS Line Receiver, 1 Func, 4 Rcvr, CMOS, PDSO16 Analog Devices Inc LTC1520CS#TRPBF vs LTC1520CS
LTC1520CS#TR Line Receiver, 1 Func, 4 Rcvr, CMOS, PDSO16 Analog Devices Inc LTC1520CS#TRPBF vs LTC1520CS#TR
LTC1520CS#TR LTC1520 - 50Mbps Precision Quad Line Receiver; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C Linear Technology LTC1520CS#TRPBF vs LTC1520CS#TR
LTC1520CS#TRPBF 50Mbps Precision Quad Line Receiver Analog Devices Inc LTC1520CS#TRPBF vs LTC1520CS#TRPBF
LTC1520CS LTC1520 - 50Mbps Precision Quad Line Receiver; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C Linear Technology LTC1520CS#TRPBF vs LTC1520CS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC1520CS#TRPBF by Linear Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC1520CS#TRPBF by Linear Technology

Select Manufacturer
Which Manufacturer of LTC1520CS#TRPBF would you like to use for your alert(s)?
  • Please alert me when LTC1520CS#TRPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC1520CS#TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC1520CS#TRPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC1520CS#TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC1520CS#TRPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC1520CS#TRPBF by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: