Part Details for LTC1503CMS8-1.8#TRPBF by Analog Devices Inc
Results Overview of LTC1503CMS8-1.8#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1503CMS8-1.8#TRPBF Information
LTC1503CMS8-1.8#TRPBF by Analog Devices Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC1503CMS8-1.8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1503CMS8-1.8#TRPBF-ND
|
DigiKey | IC REG CHG PUMP 1.8V 100MA 8MSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.4625 | Buy Now |
DISTI #
584-C1503CMS8-1.8TPF
|
Mouser Electronics | Switching Voltage Regulators Hi Eff Inductorless Buck DC/DC Conv RoHS: Compliant | 0 |
|
$3.4600 | Order Now |
|
Analog Devices Inc | Hi Eff Inductorless Buck DC/DC Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.7700 / $3.4625 | Buy Now |
DISTI #
LTC1503CMS81.8T
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.5800 / $3.7100 | Buy Now |
Part Details for LTC1503CMS8-1.8#TRPBF
LTC1503CMS8-1.8#TRPBF CAD Models
LTC1503CMS8-1.8#TRPBF Part Data Attributes
|
LTC1503CMS8-1.8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1503CMS8-1.8#TRPBF
Analog Devices Inc
High Efficiency Inductorless Step-Down DC/DC Converter
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.4 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 1.872 V | |
Output Voltage-Min | 1.728 V | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | NO | |
Width | 3 mm |
Alternate Parts for LTC1503CMS8-1.8#TRPBF
This table gives cross-reference parts and alternative options found for LTC1503CMS8-1.8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1503CMS8-1.8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1503CMS8-1.8#TR | Linear Technology | Check for Price | LTC1503 - High Efficiency Inductorless Step-Down DC/DC Converter; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC1503CMS8-1.8#TRPBF vs LTC1503CMS8-1.8#TR |
LTC1503CMS8-1.8#PBF | Analog Devices Inc | Check for Price | High Efficiency Inductorless Step-Down DC/DC Converter | LTC1503CMS8-1.8#TRPBF vs LTC1503CMS8-1.8#PBF |