Part Details for LTC1482IS8#PBF by Linear Technology
Results Overview of LTC1482IS8#PBF by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1482IS8#PBF Information
LTC1482IS8#PBF by Linear Technology is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LTC1482IS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | LINE TRANSCEIVER, PDSO8 | 80 |
|
$9.2500 / $15.0000 | Buy Now |
|
Quest Components | LINE TRANSCEIVER, PDSO8 | 12 |
|
$5.9738 / $11.9475 | Buy Now |
Part Details for LTC1482IS8#PBF
LTC1482IS8#PBF CAD Models
LTC1482IS8#PBF Part Data Attributes
|
LTC1482IS8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1482IS8#PBF
Linear Technology
LTC1482 - Low Power RS485 Transceiver with Carrier Detect and Receiver Fail-Safe; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.000002 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.2 V | |
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 200 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 60 ns | |
Width | 3.9 mm |
Alternate Parts for LTC1482IS8#PBF
This table gives cross-reference parts and alternative options found for LTC1482IS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1482IS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1482CS8 | Analog Devices Inc | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8 | LTC1482IS8#PBF vs LTC1482CS8 |
LTC1482IS8#PBF Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the LTC1482IS8 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the traces between the IC and the capacitors. A 4-layer board with a dedicated ground plane is recommended.
-
To ensure stability, it's essential to follow the recommended component values and PCB layout. Additionally, the output capacitors should be chosen to ensure a minimum ESR (Equivalent Series Resistance) of 0.1 ohms or less. The input capacitors should also be chosen to ensure a minimum ESR of 1 ohm or less.
-
The maximum input voltage that the LTC1482IS8 can handle is 12V. Exceeding this voltage can cause damage to the IC.
-
The LTC1482IS8 is rated for operation up to 125°C. However, the IC's performance and reliability may degrade at high temperatures. It's essential to follow the recommended operating conditions and derate the IC's performance accordingly.
-
To troubleshoot issues with the LTC1482IS8, start by checking the input voltage, output voltage, and current. Verify that the component values and PCB layout match the recommended design. Use an oscilloscope to check for oscillations or noise on the output. Consult the datasheet and application notes for guidance on troubleshooting common issues.