Part Details for LTC1482CS8#PBF by Analog Devices Inc
Results Overview of LTC1482CS8#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1482CS8#PBF Information
LTC1482CS8#PBF by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LTC1482CS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19P0576
|
Newark | Transceiver, Rs485, 0 To 70Deg C, Ic Type:Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.9300 / $8.7300 | Buy Now |
DISTI #
LTC1482CS8#PBF-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
111 In Stock |
|
$3.6500 / $8.4500 | Buy Now |
DISTI #
584-LTC1482CS8#PBF
|
Mouser Electronics | RS-485 Interface IC L Pwr RS485 Tran w/ Carrier Detect & Rc RoHS: Compliant | 120 |
|
$3.6500 / $8.4500 | Buy Now |
|
Analog Devices Inc | L Pwr RS485 Tran w/ Carrier De Package Multiple: 100 | 3523 |
|
$2.9200 / $8.4500 | Buy Now |
DISTI #
LTC1482CS8#PBF
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 100 | 0 |
|
$3.7700 / $4.1400 | Buy Now |
Part Details for LTC1482CS8#PBF
LTC1482CS8#PBF CAD Models
LTC1482CS8#PBF Part Data Attributes
|
LTC1482CS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1482CS8#PBF
Analog Devices Inc
Low Power RS485 Transceiver with Carrier Detect and Receiver Fail-Safe
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 200 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 60 ns | |
Width | 3.9 mm |
Alternate Parts for LTC1482CS8#PBF
This table gives cross-reference parts and alternative options found for LTC1482CS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1482CS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1482IS8 | Linear Technology | Check for Price | LTC1482 - Low Power RS485 Transceiver with Carrier Detect and Receiver Fail-Safe; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LTC1482CS8#PBF vs LTC1482IS8 |
LTC1482CS8#TRPBF | Linear Technology | Check for Price | LTC1482 - Low Power RS485 Transceiver with Carrier Detect and Receiver Fail-Safe; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC1482CS8#PBF vs LTC1482CS8#TRPBF |
LTC1482IS8#TRPBF | Analog Devices Inc | Check for Price | Low Power RS485 Transceiver with Carrier Detect and Receiver Fail-Safe | LTC1482CS8#PBF vs LTC1482IS8#TRPBF |
LTC1482CS8#TR | Analog Devices Inc | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8 | LTC1482CS8#PBF vs LTC1482CS8#TR |
LTC1482IS8#PBF | Analog Devices Inc | $5.3878 | Low Power RS485 Transceiver with Carrier Detect and Receiver Fail-Safe | LTC1482CS8#PBF vs LTC1482IS8#PBF |
LTC1482CS8#TR | Linear Technology | Check for Price | LTC1482 - Low Power RS485 Transceiver with Carrier Detect and Receiver Fail-Safe; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC1482CS8#PBF vs LTC1482CS8#TR |
LTC1482IS8 | Analog Devices Inc | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8 | LTC1482CS8#PBF vs LTC1482IS8 |
LTC1482CS8#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC1482CS8 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the traces between the IC and the capacitors. A 4-layer board with a dedicated ground plane is recommended. Additionally, the datasheet provides a recommended PCB layout in the 'Typical Application' section.
-
To ensure proper power-up and power-down, the datasheet recommends a power-up sequence where VCC is applied before VEE, and VEE is removed before VCC. Additionally, the VCC and VEE pins should be bypassed with capacitors to the analog ground plane to reduce noise and ensure stable operation.
-
The maximum data rate of the LTC1482CS8 is dependent on the specific application and the quality of the transmission line. However, the datasheet specifies a maximum data rate of 100Mbps for the transmitter and 50Mbps for the receiver. In practice, data rates up to 200Mbps have been achieved with proper PCB design and transmission line termination.
-
To troubleshoot common issues with the LTC1482CS8, start by verifying the power supply and ground connections, and ensure that the IC is properly powered up and powered down. Check the transmission line termination and impedance matching, and verify that the data is being transmitted and received correctly. Use an oscilloscope to monitor the signal quality and look for signs of noise or distortion. Consult the datasheet and application notes for additional troubleshooting guidance.
-
Yes, the LTC1482CS8 is a high-speed digital IC and requires careful attention to EMI/EMC considerations. The datasheet recommends using a shielded enclosure, keeping the transmission lines short and well-terminated, and using EMI filters or chokes to reduce radiation. Additionally, the PCB layout should be designed to minimize radiation and ensure that the IC is properly decoupled from the power supply.