Part Details for LTC1482CN8 by Analog Devices Inc
Overview of LTC1482CN8 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC1482CN8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1482CN8-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8PDIP Min Qty: 1 Lead time: 16 Weeks Container: Tube |
3 In Stock |
|
$5.5900 | Buy Now |
Part Details for LTC1482CN8
LTC1482CN8 CAD Models
LTC1482CN8 Part Data Attributes
|
LTC1482CN8
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1482CN8
Analog Devices Inc
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DIP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 200 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 3.937 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 60 ns | |
Width | 7.62 mm |
Alternate Parts for LTC1482CN8
This table gives cross-reference parts and alternative options found for LTC1482CN8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1482CN8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1482IN8#PBF | Analog Devices Inc | Check for Price | Low Power RS485 Transceiver with Carrier Detect and Receiver Fail-Safe | LTC1482CN8 vs LTC1482IN8#PBF |
LTC1482IN8 | Linear Technology | Check for Price | LTC1482 - Low Power RS485 Transceiver with Carrier Detect and Receiver Fail-Safe; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | LTC1482CN8 vs LTC1482IN8 |
LTC1482CN8 | Linear Technology | Check for Price | LTC1482 - Low Power RS485 Transceiver with Carrier Detect and Receiver Fail-Safe; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | LTC1482CN8 vs LTC1482CN8 |
LTC1482CN8#PBF | Linear Technology | Check for Price | LTC1482 - Low Power RS485 Transceiver with Carrier Detect and Receiver Fail-Safe; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | LTC1482CN8 vs LTC1482CN8#PBF |
LTC1482CN8#PBF | Analog Devices Inc | Check for Price | Low Power RS485 Transceiver with Carrier Detect and Receiver Fail-Safe | LTC1482CN8 vs LTC1482CN8#PBF |