LTC1391IGN#TRPBF
Description: 8-Channel Analog Multiplexer with Cascadable Serial Interface

Overview of LTC1391IGN#TRPBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTC1391IGN#TRPBF Analog Devices 8-Ch Analog Multxer w/ Cascada
LTC1391IGN#PBF Analog Devices 8-Ch Analog Multxer w/ Cascada
LT6654AIS6-1.25#TRPBF Analog Devices Prec Wide S Hi Out Drv L N Ref

Price & Stock for LTC1391IGN#TRPBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # LTC1391IGN#TRPBF-ND
DigiKey IC MUX 8:1 75OHM 16SSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $5.0375
$5.0375 Buy Now
DISTI # 584-LTC1391IGN#TRPBF
Mouser Electronics Multiplexer Switch ICs 8-Ch Analog Multxer w/ Cascadable Serial RoHS: Compliant 0
  • 2,500 $5.2900
$5.2900 Order Now
Analog Devices Inc 8-Ch Analog Multxer w/ Cascada Min Qty: 2500 Package Multiple: 2500 2500
  • 1 $4.7900
  • 1,000 $4.0300
  • 2,500 $5.0375
$4.0300 / $5.0375 Buy Now
DISTI # LTC1391IGNTRPBF
Richardson RFPD MULTIPLEXER RoHS: Compliant Min Qty: 2500 0
  • 2,500 $5.4100
  • 5,000 $5.2000
$5.2000 / $5.4100 Buy Now

CAD Models for LTC1391IGN#TRPBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LTC1391IGN#TRPBF by Analog Devices Inc

LTC1391IGN#TRPBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
0.150 INCH, GREEN, PLASTIC, SSOP-16
Pin Count
16
Manufacturer Package Code
05-08-1641 (GN16)
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Additional Feature
CAN ALSO OPERATE WITH 2.7 V SUPPLY
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
1
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Channels
8
Number of Functions
1
Number of Terminals
16
Off-state Isolation-Nom
70 dB
On-state Resistance Match-Nom
15 Ω
On-state Resistance-Max (Ron)
75 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Switch-off Time-Max
200 ns
Switch-on Time-Max
400 ns
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9116 mm
Want to compare parts?
  1. LTC1391IGN#TRPBF
    Analog Devices Inc
    8-Channel Analog Multiplexer with Cascadable Serial Interface
    VS

Alternate Parts for LTC1391IGN#TRPBF

This table gives cross-reference parts and alternative options found for LTC1391IGN#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1391IGN#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTC1391CGN LTC1391 - 8-Channel Analog Multiplexer with Cascadable Serial Interface; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C Linear Technology LTC1391IGN#TRPBF vs LTC1391CGN
LTC1391CGN Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16 Analog Devices Inc LTC1391IGN#TRPBF vs LTC1391CGN
LTC1391IGN#PBF 8-Channel Analog Multiplexer with Cascadable Serial Interface Analog Devices Inc LTC1391IGN#TRPBF vs LTC1391IGN#PBF
LTC1391IGN#PBF LTC1391 - 8-Channel Analog Multiplexer with Cascadable Serial Interface; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LTC1391IGN#TRPBF vs LTC1391IGN#PBF
LTC1391IGN LTC1391 - 8-Channel Analog Multiplexer with Cascadable Serial Interface; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LTC1391IGN#TRPBF vs LTC1391IGN
LTC1391IGN Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16 Analog Devices Inc LTC1391IGN#TRPBF vs LTC1391IGN
LTC1391CGN#TR Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16 Analog Devices Inc LTC1391IGN#TRPBF vs LTC1391CGN#TR
LTC1391IGN#TRPBF LTC1391 - 8-Channel Analog Multiplexer with Cascadable Serial Interface; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LTC1391IGN#TRPBF vs LTC1391IGN#TRPBF
Part Number Description Manufacturer Compare
LTC1391IGN LTC1391 - 8-Channel Analog Multiplexer with Cascadable Serial Interface; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LTC1391IGN#TRPBF vs LTC1391IGN
LTC1391CGN#TR Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16 Analog Devices Inc LTC1391IGN#TRPBF vs LTC1391CGN#TR
LTC1391CGN Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16 Analog Devices Inc LTC1391IGN#TRPBF vs LTC1391CGN
LTC1391IGN#PBF 8-Channel Analog Multiplexer with Cascadable Serial Interface Analog Devices Inc LTC1391IGN#TRPBF vs LTC1391IGN#PBF
LTC1391IGN#PBF LTC1391 - 8-Channel Analog Multiplexer with Cascadable Serial Interface; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LTC1391IGN#TRPBF vs LTC1391IGN#PBF
LTC1391IGN#TRPBF LTC1391 - 8-Channel Analog Multiplexer with Cascadable Serial Interface; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LTC1391IGN#TRPBF vs LTC1391IGN#TRPBF
LTC1391CGN LTC1391 - 8-Channel Analog Multiplexer with Cascadable Serial Interface; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C Linear Technology LTC1391IGN#TRPBF vs LTC1391CGN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC1391IGN#TRPBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC1391IGN#TRPBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LTC1391IGN#TRPBF would you like to use for your alert(s)?
  • Please alert me when LTC1391IGN#TRPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC1391IGN#TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC1391IGN#TRPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC1391IGN#TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC1391IGN#TRPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC1391IGN#TRPBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: