Part Details for LTC1391IGN by Analog Devices Inc
Overview of LTC1391IGN by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC1391IGN
LTC1391IGN CAD Models
LTC1391IGN Part Data Attributes
|
LTC1391IGN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1391IGN
Analog Devices Inc
Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SSOP, | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO OPERATE WITH 2.7 V SUPPLY | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 70 dB | |
On-state Resistance Match-Nom | 15 Ω | |
On-state Resistance-Max (Ron) | 75 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 200 ns | |
Switch-on Time-Max | 400 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9116 mm |
Alternate Parts for LTC1391IGN
This table gives cross-reference parts and alternative options found for LTC1391IGN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1391IGN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1391CGN#PBF | Linear Technology | Check for Price | LTC1391 - 8-Channel Analog Multiplexer with Cascadable Serial Interface; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | LTC1391IGN vs LTC1391CGN#PBF |
LTC1391CGN | Analog Devices Inc | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16 | LTC1391IGN vs LTC1391CGN |
LTC1391IGN#TRPBF | Analog Devices Inc | Check for Price | 8-Channel Analog Multiplexer with Cascadable Serial Interface | LTC1391IGN vs LTC1391IGN#TRPBF |
LTC1391CGN#TR | Linear Technology | Check for Price | LTC1391 - 8-Channel Analog Multiplexer with Cascadable Serial Interface; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | LTC1391IGN vs LTC1391CGN#TR |
LTC1391IGN | Linear Technology | Check for Price | LTC1391 - 8-Channel Analog Multiplexer with Cascadable Serial Interface; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC1391IGN vs LTC1391IGN |
LTC1391CGN#TRPBF | Analog Devices Inc | Check for Price | 8-Channel Analog Multiplexer with Cascadable Serial Interface | LTC1391IGN vs LTC1391CGN#TRPBF |
LTC1391IGN#PBF | Analog Devices Inc | $6.3487 | 8-Channel Analog Multiplexer with Cascadable Serial Interface | LTC1391IGN vs LTC1391IGN#PBF |