Datasheets
LTC1349CSW by:

Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28

Part Details for LTC1349CSW by Analog Devices Inc

Overview of LTC1349CSW by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTC1349CSW#TRPBF Analog Devices 5V L Pwr RS232 3-Drvr/5-Rcv Tr
LTC1349CSW#PBF Analog Devices 5V L Pwr RS232 3-Drvr/5-Rcv Tr

Part Details for LTC1349CSW

LTC1349CSW CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LTC1349CSW Part Data Attributes

LTC1349CSW Analog Devices Inc
Buy Now Datasheet
Compare Parts:
LTC1349CSW Analog Devices Inc Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ANALOG DEVICES INC
Package Description 0.300 INCH, PLASTIC, SO-28
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature 2 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP
Differential Output NO
Driver Number of Bits 3
Input Characteristics SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER
Interface Standard EIA-232
JESD-30 Code R-PDSO-G28
JESD-609 Code e0
Length 17.89 mm
Moisture Sensitivity Level 1
Number of Functions 3
Number of Terminals 28
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP28,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Receive Delay-Max 800 ns
Receiver Number of Bits 5
Seated Height-Max 2.642 mm
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Transmit Delay-Max 3500 ns
Width 7.493 mm

Alternate Parts for LTC1349CSW

This table gives cross-reference parts and alternative options found for LTC1349CSW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1349CSW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LTC1349CSW#PBF 5V Low Power RS232 3-Driver/5-Receiver Transceiver with 2 Receivers Active in Shutdown Analog Devices Inc LTC1349CSW vs LTC1349CSW#PBF
LTC1349ISW#PBF 5V Low Power RS232 3-Driver/5-Receiver Transceiver with 2 Receivers Active in Shutdown Analog Devices Inc LTC1349CSW vs LTC1349ISW#PBF
LTC1349CSW#PBF LTC1349 - 5V Low Power RS232 3-Driver/5-Receiver Transceiver with 2 Receivers Active in Shutdown; Package: SO; Pins: 28; Temperature Range: 0°C to 70°C Linear Technology LTC1349CSW vs LTC1349CSW#PBF
LTC1349CS IC LINE TRANSCEIVER, PDSO28, SOIC-28, Line Driver or Receiver Linear Technology LTC1349CSW vs LTC1349CS
LTC1349ISW#PBF LTC1349 - 5V Low Power RS232 3-Driver/5-Receiver Transceiver with 2 Receivers Active in Shutdown; Package: SO; Pins: 28; Temperature Range: -40°C to 85°C Linear Technology LTC1349CSW vs LTC1349ISW#PBF
LTC1349IS IC LINE TRANSCEIVER, PDSO28, PLASTIC, SOL-28, Line Driver or Receiver Linear Technology LTC1349CSW vs LTC1349IS
LTC1349ISW Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, PDSO28 Analog Devices Inc LTC1349CSW vs LTC1349ISW
LTC1349ISW LTC1349 - 5V Low Power RS232 3-Driver/5-Receiver Transceiver with 2 Receivers Active in Shutdown; Package: SO; Pins: 28; Temperature Range: -40°C to 85°C Linear Technology LTC1349CSW vs LTC1349ISW
Part Number Description Manufacturer Compare
LTC1349ISW Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, PDSO28 Analog Devices Inc LTC1349CSW vs LTC1349ISW
LTC1349ISW#PBF LTC1349 - 5V Low Power RS232 3-Driver/5-Receiver Transceiver with 2 Receivers Active in Shutdown; Package: SO; Pins: 28; Temperature Range: -40°C to 85°C Linear Technology LTC1349CSW vs LTC1349ISW#PBF
LTC1349CSW#PBF 5V Low Power RS232 3-Driver/5-Receiver Transceiver with 2 Receivers Active in Shutdown Analog Devices Inc LTC1349CSW vs LTC1349CSW#PBF
LTC1349IS IC LINE TRANSCEIVER, PDSO28, PLASTIC, SOL-28, Line Driver or Receiver Linear Technology LTC1349CSW vs LTC1349IS
LTC1349CSW#PBF LTC1349 - 5V Low Power RS232 3-Driver/5-Receiver Transceiver with 2 Receivers Active in Shutdown; Package: SO; Pins: 28; Temperature Range: 0°C to 70°C Linear Technology LTC1349CSW vs LTC1349CSW#PBF
LTC1349CS IC LINE TRANSCEIVER, PDSO28, SOIC-28, Line Driver or Receiver Linear Technology LTC1349CSW vs LTC1349CS
LTC1349ISW LTC1349 - 5V Low Power RS232 3-Driver/5-Receiver Transceiver with 2 Receivers Active in Shutdown; Package: SO; Pins: 28; Temperature Range: -40°C to 85°C Linear Technology LTC1349CSW vs LTC1349ISW
LTC1349ISW#PBF 5V Low Power RS232 3-Driver/5-Receiver Transceiver with 2 Receivers Active in Shutdown Analog Devices Inc LTC1349CSW vs LTC1349ISW#PBF

LTC1349CSW Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC1349CSW by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC1349CSW by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LTC1349CSW would you like to use for your alert(s)?
  • Please alert me when LTC1349CSW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC1349CSW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC1349CSW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC1349CSW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC1349CSW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC1349CSW by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: