Part Details for LTC1349CSW#PBF by Analog Devices Inc
Results Overview of LTC1349CSW#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1349CSW#PBF Information
LTC1349CSW#PBF by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LTC1349CSW#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC1349CSW#PBF-ND
|
DigiKey | IC TRANSCEIVER FULL 3/5 28SOIC Min Qty: 54 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.2100 | Buy Now |
DISTI #
584-LTC1349CSW#PBF
|
Mouser Electronics | RS-232 Interface IC 5V L Pwr RS232 3-Drvr/5-Rcv Tran w/ 2 Rc RoHS: Compliant | 0 |
|
$9.2100 / $17.2600 | Order Now |
|
Analog Devices Inc | 5V L Pwr RS232 3-Drvr/5-Rcv Tr Package Multiple: 27 | 1242 |
|
$6.9500 / $8.6400 | Buy Now |
DISTI #
LTC1349CSW#PBF
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 54 | 0 |
|
$8.9800 / $10.4200 | Buy Now |
Part Details for LTC1349CSW#PBF
LTC1349CSW#PBF CAD Models
LTC1349CSW#PBF Part Data Attributes
|
LTC1349CSW#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1349CSW#PBF
Analog Devices Inc
5V Low Power RS232 3-Driver/5-Receiver Transceiver with 2 Receivers Active in Shutdown
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, PLASTIC, SO-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1620 (SW28) | |
Reach Compliance Code | compliant | |
Additional Feature | 2 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 800 ns | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 2.642 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 3500 ns | |
Width | 7.493 mm |
Alternate Parts for LTC1349CSW#PBF
This table gives cross-reference parts and alternative options found for LTC1349CSW#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1349CSW#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1349ISW#PBF | Analog Devices Inc | Check for Price | 5V Low Power RS232 3-Driver/5-Receiver Transceiver with 2 Receivers Active in Shutdown | LTC1349CSW#PBF vs LTC1349ISW#PBF |
LTC1349IS | Linear Technology | Check for Price | IC LINE TRANSCEIVER, PDSO28, PLASTIC, SOL-28, Line Driver or Receiver | LTC1349CSW#PBF vs LTC1349IS |
LTC1349ISW | Analog Devices Inc | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, PDSO28 | LTC1349CSW#PBF vs LTC1349ISW |
LTC1349ISW | Linear Technology | Check for Price | LTC1349 - 5V Low Power RS232 3-Driver/5-Receiver Transceiver with 2 Receivers Active in Shutdown; Package: SO; Pins: 28; Temperature Range: -40°C to 85°C | LTC1349CSW#PBF vs LTC1349ISW |