Part Details for LTC1348ISW#PBF by Analog Devices Inc
Results Overview of LTC1348ISW#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1348ISW#PBF Information
LTC1348ISW#PBF by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LTC1348ISW#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1348ISW#PBF-ND
|
DigiKey | IC TRANSCEIVER FULL 3/5 28SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
31 In Stock |
|
$9.5000 / $17.3200 | Buy Now |
DISTI #
584-LTC1348ISW#PBF
|
Mouser Electronics | RS-232 Interface IC 3.3V/5V L Pwr RS232 3-Drvr/5-Rcv Tran RoHS: Compliant | 0 |
|
$9.5000 / $17.3200 | Order Now |
|
Analog Devices Inc | 3.3V/5V L Pwr RS232 3-Drvr/5-R Package Multiple: 27 | 1789 |
|
$7.6000 / $17.3200 | Buy Now |
DISTI #
LTC1348ISW#PBF
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 54 | 0 |
|
$9.8100 / $11.4000 | Buy Now |
Part Details for LTC1348ISW#PBF
LTC1348ISW#PBF CAD Models
LTC1348ISW#PBF Part Data Attributes
|
LTC1348ISW#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1348ISW#PBF
Analog Devices Inc
3.3V/5V Low Power RS232 3-Driver/5-Receiver Transceiver
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, PLASTIC, SO-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1620 (SW28) | |
Reach Compliance Code | compliant | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 4000 ns | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 4000 ns | |
Width | 7.5 mm |
Alternate Parts for LTC1348ISW#PBF
This table gives cross-reference parts and alternative options found for LTC1348ISW#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1348ISW#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1348CSW#TR | Linear Technology | Check for Price | LTC1348 - 3.3V/5V Low Power RS232 3-Driver/5-Receiver Transceiver; Package: SO; Pins: 28; Temperature Range: 0°C to 70°C | LTC1348ISW#PBF vs LTC1348CSW#TR |
LTC1348ISW#TRPBF | Linear Technology | Check for Price | LTC1348 - 3.3V/5V Low Power RS232 3-Driver/5-Receiver Transceiver; Package: SO; Pins: 28; Temperature Range: -40°C to 85°C | LTC1348ISW#PBF vs LTC1348ISW#TRPBF |
LTC1348CSW#TR | Analog Devices Inc | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28 | LTC1348ISW#PBF vs LTC1348CSW#TR |
LTC1348CSW | Analog Devices Inc | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28 | LTC1348ISW#PBF vs LTC1348CSW |
LTC1348CSW | Linear Technology | Check for Price | LTC1348 - 3.3V/5V Low Power RS232 3-Driver/5-Receiver Transceiver; Package: SO; Pins: 28; Temperature Range: 0°C to 70°C | LTC1348ISW#PBF vs LTC1348CSW |
LTC1348CSW#TRPBF | Analog Devices Inc | Check for Price | 3.3V/5V Low Power RS232 3-Driver/5-Receiver Transceiver | LTC1348ISW#PBF vs LTC1348CSW#TRPBF |
LTC1348ISW#TR | Analog Devices Inc | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28 | LTC1348ISW#PBF vs LTC1348ISW#TR |
LTC1348ISW#TRPBF | Analog Devices Inc | Check for Price | 3.3V/5V Low Power RS232 3-Driver/5-Receiver Transceiver | LTC1348ISW#PBF vs LTC1348ISW#TRPBF |
LTC1348ISW#PBF Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC1348ISW involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the power supply bypass capacitors. Additionally, the input and output traces should be kept short and away from noise sources.
-
To ensure proper powering and bypassing of the LTC1348ISW, use a high-quality, low-ESR bypass capacitor (e.g., 10uF ceramic) connected between the VCC pin and the analog ground plane, and place it as close to the device as possible. Additionally, use a separate power supply for the digital section if possible.
-
The maximum data rate that can be achieved with the LTC1348ISW depends on the specific application and the quality of the transmission line. However, the device is capable of supporting data rates up to 100Mbps over short distances (e.g., 1 meter) and up to 10Mbps over longer distances (e.g., 10 meters).
-
To handle the hot swap capability of the LTC1348ISW, ensure that the device is powered down before inserting or removing the connector, and use a suitable hot swap controller or power switch to control the power supply to the device. Additionally, follow proper PCB layout and design guidelines to minimize the risk of damage during hot swap events.
-
The LTC1348ISW has a maximum junction temperature of 150°C. To ensure reliable operation, keep the device temperature below 125°C by providing adequate heat sinking, using a thermally conductive PCB material, and minimizing power dissipation. Use thermal simulation tools to estimate the device temperature and optimize the design accordingly.