Part Details for LTC1348CG#PBF by Linear Technology
Overview of LTC1348CG#PBF by Linear Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC1348CG#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 39 |
|
$3.3453 / $7.1680 | Buy Now |
|
Bristol Electronics | 78 |
|
RFQ | ||
|
Quest Components | TRIPLE LINE TRANSCEIVER, PDSO28 | 31 |
|
$4.8000 / $9.6000 | Buy Now |
|
Quest Components | TRIPLE LINE TRANSCEIVER, PDSO28 | 44 |
|
$9.3758 / $11.4030 | Buy Now |
|
Rochester Electronics | LTC1348 - 3.3V True RS232 3Dx/5Rx Xcvr RoHS: Compliant Status: Active Min Qty: 1 | 23 |
|
$8.6900 / $10.2200 | Buy Now |
Part Details for LTC1348CG#PBF
LTC1348CG#PBF CAD Models
LTC1348CG#PBF Part Data Attributes:
|
LTC1348CG#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1348CG#PBF
Linear Technology
LTC1348 - 3.3V/5V Low Power RS232 3-Driver/5-Receiver Transceiver; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | 0.209 INCH, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | G | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
High Level Input Current-Max | 0.000005 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.0016 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 4000 ns | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 1.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 4000 ns | |
Width | 5.3 mm |
Alternate Parts for LTC1348CG#PBF
This table gives cross-reference parts and alternative options found for LTC1348CG#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1348CG#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1348CG#TRPBF | LTC1348 - 3.3V/5V Low Power RS232 3-Driver/5-Receiver Transceiver; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LTC1348CG#PBF vs LTC1348CG#TRPBF |
LTC1348IG#TR | LTC1348 - 3.3V/5V Low Power RS232 3-Driver/5-Receiver Transceiver; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC1348CG#PBF vs LTC1348IG#TR |
LTC1348CG#PBF | 3.3V/5V Low Power RS232 3-Driver/5-Receiver Transceiver | Analog Devices Inc | LTC1348CG#PBF vs LTC1348CG#PBF |
LTC1348CG#TR | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28 | Analog Devices Inc | LTC1348CG#PBF vs LTC1348CG#TR |
LTC1348IG | LTC1348 - 3.3V/5V Low Power RS232 3-Driver/5-Receiver Transceiver; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC1348CG#PBF vs LTC1348IG |
LTC1348IG | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28 | Analog Devices Inc | LTC1348CG#PBF vs LTC1348IG |
LTC1348CG#TR | LTC1348 - 3.3V/5V Low Power RS232 3-Driver/5-Receiver Transceiver; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LTC1348CG#PBF vs LTC1348CG#TR |
LTC1348IG#TR | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28 | Analog Devices Inc | LTC1348CG#PBF vs LTC1348IG#TR |
LTC1348IG#TRPBF | LTC1348 - 3.3V/5V Low Power RS232 3-Driver/5-Receiver Transceiver; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC1348CG#PBF vs LTC1348IG#TRPBF |
LTC1348CG#TRPBF | 3.3V/5V Low Power RS232 3-Driver/5-Receiver Transceiver | Analog Devices Inc | LTC1348CG#PBF vs LTC1348CG#TRPBF |