Part Details for LTC1323CSW by Linear Technology
Overview of LTC1323CSW by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC1323CSW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LTC1323CSW-600060-ND
|
DigiKey | IC LINE TRANSCEIVER Min Qty: 32 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
449 In Stock |
|
$9.5800 | Buy Now |
|
Rochester Electronics | LTC1323 - Line Transceiver, 1 Func, 2 Driver, 3 Rcvr, CMOS, PDSO24 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 449 |
|
$8.2200 / $9.6700 | Buy Now |
|
Chip1Cloud | Single 5V AppleTalk Transceiver | 12000 |
|
RFQ |
Part Details for LTC1323CSW
LTC1323CSW CAD Models
LTC1323CSW Part Data Attributes
|
LTC1323CSW
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1323CSW
Linear Technology
LTC1323 - Single 5V AppleTalk® Transceiver; Package: SO; Pins: 24; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, PLASTIC, SO-24 | |
Pin Count | 24 | |
Manufacturer Package Code | SW | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-562; APPLETALK | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 7.4 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.004 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 160 ns | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 4 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 120 ns | |
Width | 7.5 mm |
Alternate Parts for LTC1323CSW
This table gives cross-reference parts and alternative options found for LTC1323CSW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1323CSW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1323CSW#PBF | Single 5V AppleTalk® Transceiver | Analog Devices Inc | LTC1323CSW vs LTC1323CSW#PBF |
LTC1323CSW#PBF | LTC1323 - Single 5V AppleTalk® Transceiver; Package: SO; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LTC1323CSW vs LTC1323CSW#PBF |